Texas Instruments CC3120BOOST CC3120 BoosterPack™ Plug-in-Module

Texas Instruments CC3120BOOST CC3120 BoosterPack™ Plug-in-Module is a board that can easily be connected to TI’s MCU Launchpad kits. This feature allows for rapid software development. The Texas Instruments CC3120BOOST can be plugged into the Advanced Emulation BoosterPack (CC31xxEMUBOOST) and connected to a PC that emulates an MCU with SimpleLink Studio. This kit can also be connected to any low-power MCU platform beyond TI’s Launchpad kits through adapter boards.

Features

  • CC3120 Wi-Fi network processor in QFN package
  • 2x20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
  • On-board chip antenna with an option for U.FL-based testing
  • Operates from alkaline batteries for low power designs
  • Wi-Fi CERTIFIED™ at the chip level by the Wi-Fi Alliance™

Kit Contents

  • BoosterPack board
  • Micro USB cable
  • Quick Start Guide
Yayınlandı: 2017-03-17 | Güncellenmiş: 2022-05-09