Texas Instruments CC3200-LAUNCHXL CC3200 Launchpad Kit
Texas Instruments CC3200-LAUNCHXL CC3200 Launchpad Kit is a development platform for the CC3200 wireless microcontroller, a single-chip programmable MCU with built-in Wi-Fi connectivity. The board features on-board emulation using an FTDI device and includes sensors for a full out-of-the-box experience. This board can be directly connected to a PC using software development platforms including CCS and IAR.Features
- CC3200 Wi-Fi wireless microcontroller (MCU) in QFN package
- Wi-Fi CERTIFIED™ at the chip level by the Wi-Fi Alliance™
- USB interface to PC for CCS/IAR using FTDI USB drivers
- Flash update over the USB using SimpleLink Programmer
- 2 20-pin connectors enable compatibility with BoosterPacks with added functions (BoosterPack headers)
- Standalone development platform featuring sensors, LEDs, and push-buttons
- Power from USB for the LaunchPad as well as external BoosterPack
- Operates from 2 AA alkaline batteries
- Onboard antenna and U.FL connector selectable using a capacitor re-work
- Supports 4 wire JTAG and 2 Wire SWD
- GNU Debugger (GDB) support over Open On-chip debugger (OpenOCD)
Kit Contents
- CC3200 LaunchPad development tool
- Micro USB cable
- Quick start guide
Evaluation Module Overview
Yayınlandı: 2016-03-09
| Güncellenmiş: 2022-03-11