Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor
Texas Instruments CC3200 SimpleLink® Wi-Fi® Wireless Processor is a wireless MCU that integrates a high-performance Arm® Cortex™-M4 MCU, running at 80MHz. It includes peripherals allowing customers to develop an entire application with a single IC. The peripheral set includes SPI, UART, I2C, I2S, SDMMC, 4 Channel ADC, 4 PWMs, and built-in power management. Powerful crypto engines such as AES, 3DES, SHA, and CRC enable your application to connect to cloud-based applications safely. The Texas Instruments SimpleLink CC3200 solution provides a robust, easy, and secure way to develop the Internet of Things.Features
- CC3200 SimpleLink Wi-Fi—consists of applications microcontroller, Wi-Fi network processor, and power-management subsystems
- Wi-Fi CERTIFIED™ chip
- Applications microcontroller subsystem
- Arm Cortex-M4 core at 80MHz
- Embedded memory
- RAM (Up to 256KB)
- External serial Flash bootloader and peripheral drivers in ROM
- 32-channel Direct Memory Access (µDMA)
- Hardware crypto engine for advanced fast security, including
- AES, DES, and 3DES
- SHA2 and MD5
- CRC and checksum
- An 8-bit parallel camera interface
- 1 Multichannel Audio Serial Port (McASP) interface with support for two I2S channels
- 1 SD/MMC interface
- Two Universal Asynchronous Receivers and Transmitters (UARTs)
- One Serial Peripheral Interface (SPI)
- One Inter-Integrated Circuit (I2C)
- Four general-purpose timers with 16-bit Pulse-Width Modulation (PWM) mode
- One watchdog timer
- 4-channel 12-bit Analog-to-Digital Converters (ADCs)
- Up to 27 individually programmable, multiplexed GPIO pins
- Dedicated external SPI interface for serial Flash
- Wi-Fi network processor subsystem
- Wi-Fi and Internet protocols in ROM
- Power-management subsystem
- Package and operating temperature
- 0.5mm pitch, 64-pin, 9mm×9mm QFN
- –40°C to 85°C ambient temperature range
Features
- Cloud connectivity
- Home automation
- Home appliances
- Access control
- Security systems
- Smart energy
- Internet gateway
- Industrial control
- Smart plug and metering
- Wireless audio
- IP network sensor nodes
Functional Block Diagram
Yayınlandı: 2019-02-05
| Güncellenmiş: 2023-06-15