Texas Instruments IWR1443BOOST mmWave Sensor Evaluation Module (EVM)

Texas Instruments IWR1443BOOST mmWave Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the IWR1443 mmWave sensor, with direct connectivity to the TI MCU LaunchPad™ ecosystem. The evaluation board contains everything required to start developing on a low-power ARM®-R4F controller. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. The standard 20-pin BoosterPack headers make the evaluation board compatible with a wide variety of TI MCU LaunchPads and enable easy prototyping. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. An external power supply is recommended to be purchased that complies with applicable regional safety standards.

Features

  • XDS110-based JTAG with a serial port interface for flash programming
  • UART-to-USB interface for control, configuration, and data visualization
  • TI Launchpad interface to seamlessly connect to TI MCUs
  • CAN connector
  • Powers from a single 5V supply

Kit Contents

  • Micro USB cable
  • Mounting brackets with Bumpon™
  • M3-size screws
  • M3-size nuts
  • Jumpers
Yayınlandı: 2018-05-16 | Güncellenmiş: 2023-04-13