Texas Instruments MMWAVEPOEEVM Evaluation Module
Texas Instruments MMWAVEPOEEVM Evaluation Module supports Power over Ethernet (PoE) for the TI 60GHz to 64GHz mmWave sensors carrier card platform. The MMWAVEPOEEVM integrates a PoE converter solution and the high-performance SimpleLink™ MSP432E4 Ethernet MCU with Ethernet to develop mmWave radar applications. The MMWAVEPOEEVM design increases the value of the end application using the ability to obtain power over existing network cabling, combined with the intelligence to gather, process, and exchange data between the cloud and mmWave EVMs. Users can leverage the existing network to securely communicate and control mmWave radar devices with the PoE solution and deliver power. These benefits reduce the system cost and add value to designs.Features
- Small form factor board measuring 4.55” × 2.15” with MSP432E401Y MCU featuring integrated Ethernet PHY and MAC
- Integrated RJ45, transformer, and diode bridge for PoE power stage for cost-effective BOM
- 7W isolated output from fly-back converter with provision for both 5V and 3.3V output power rails
- Optional power header to supply external DC power from UPS in case of network power failure
Applications
- People counting
- Home automation
- Factory automation
- Robotics
- Gesture control
Kit Contents
- MMWAVEPOEEVM
- Micro USB cable
- Quick Start Guide
Board Layout
Yayınlandı: 2019-03-20
| Güncellenmiş: 2023-08-08