Texas Instruments IWR1642BOOST mmWave Sensor Evaluation Module (EVM)
Texas Instruments IWR1642BOOST mmWave Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the IWR1642 mmWave sensor, with direct connectivity to the TI MCU LaunchPad™ Development Kit. The BoosterPack contains everything required to develop software for on-chip C67x DSP core and low-power Arm® R4F controllers. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included. An external power supply is recommended to be purchased that complies with applicable regional safety standards.Features
- Onboard antenna to enable field testing
- XDS110-based JTAG with a serial port interface for flash programming
- UART-to-USB interface for control, configuration, and data visualization
- TI Launchpad interface to seamlessly connect to TI MCUs
- CAN connector
- Powers from a single 5V supply
Kit Contents
- Micro USB cable
- Mounting brackets with Bumpon™
- M3-size screws
- M3-size nuts
- Jumpers
Videos
Yayınlandı: 2018-05-16
| Güncellenmiş: 2023-04-13