Texas Instruments WL1835MODCOM8 WiLink™ Evaluation Kit
Texas Instruments WL1835MODCOM8 WiLink™ Evaluation Kit enables customers to add Wi-Fi® and BLUETOOTH® (WL183x module only) to embedded applications based on TI's Sitara microprocessors. TI's WiLink 8 Wi-Fi + Bluetooth modules are pre-certified and offer high throughput and extended range, Wi-Fi, and Bluetooth coexistence (WL183x modules only) in a power-optimized design.Features
- WLAN, Bluetooth, and BLE on a module board
- 100-pin board card
- Dimension 76.0mm(L) x 31.0mm(W)
- WLAN 2.4GHz SISO (20 and 40MHz channels), 2.4GHz MIMO (20MHz channels)
- Support for Bluetooth and BLE dual-mode
- Seamless integration with TI Sitara and other application processors
- Design for TI AM335X general-purpose evaluation module
- Shared HCI transport for Bluetooth and BLE over UART and SDIO for WLAN
- WiFi / Bluetooth single antenna coexistence
- Built-in chip antenna
- Optional U.FL RF connector for external 2.4GHz band antenna
- Direct connection to a battery using external switching mode power supply supporting 4.8V to 2.9V operation
- VIO in the 1.8V domain
Applications
- Internet of Things Multimedia
- Home Electronics
- Home Appliances and White Goods
- Industrial and Home Automation
- Smart Gateway and Metering
- Video Conferencing
- Video Camera and Security
Yayınlandı: 2019-07-19
| Güncellenmiş: 2025-03-11