Texas Instruments WiLink™ 8 Combo Solutions

Texas Instruments WiLink™ 8 Combo Solutions help manufacturers quickly add Wi-Fi® and dual-mode BLUETOOTH® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The highly integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This feature includes smart energy, gateways, wireless audio, enterprise, wearables, and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with multiple processors, including TI's Sitara™ processors and NXP iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE and TELEC certified.

Combo 2.4GHz

Sitara AM335x + WL1835 Solution
Texas Instruments Sitara AM335x + WL1835 Solution (2.4GHz Band) enables developers to immediately start evaluating the AM335x processor family. Mounted with the TI WiLink™ COM8 module for Wi-Fi and Bluetooth / Bluetooth low energy, the reference platform provides a fast connectivity ramp with software, collateral, and reference applications available from TI.
Buy Solution

i.MX6 Sabre + WL1835 Solution
NXP i.MX6 Development Board is ideal for next-generation e-readers and IoT smart devices. Bundled with the TI WiLink™ 8 device, it offers an easy-to-use, easy-to-integrate reference connectivity solution for industrial and consumer applications.
Buy Solution

i.MX6 Solo-Lite + WL1835 Solution
NXP i.MX6 Development Board is ideal for next-generation e-readers and IoT smart devices. Bundled with the TI WiLink™ 8 device, it offers an easy-to-use, easy-to-integrate reference connectivity solution for industrial and consumer applications.
Buy Solution

Combo 5.0GHz

Sitara AM335x + WL1837 Solution
Texas Instruments AM335x Evaluation Module (EVM) enables developers to immediately start evaluating the AM335x processor family. Mounted with the TI WiLink™ COM8 module for Wi-Fi and Bluetooth / Bluetooth low energy, the reference platform provides a fast connectivity ramp with software, collateral, and reference applications available from TI.
Buy Solution

i.MX6 Sabre + WL1837 Solution
NXP i.MX6 Development Board is ideal for next-generation e-readers and IoT smart devices. Bundled with the TI WiLink™ 8 device, it offers an easy-to-use, easy-to-integrate reference connectivity solution for industrial and consumer applications.
Buy Solution

i.MX6 Solo-Lite + WL1837 Solution
NXP i.MX6 Development Board is ideal for next-generation e-readers and IoT smart devices. Bundled with the TI WiLink™ 8 device, it offers an easy-to-use, easy-to-integrate reference connectivity solution for industrial and consumer applications.
Buy Solution

Yayınlandı: 2019-09-06 | Güncellenmiş: 2023-11-01