Texas Instruments WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi Modules
Texas Instruments WL18x7MOD Dual Band Combo 2x MIMO Wi-Fi Modules offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence (WL1837MOD only) in a power-optimized design. The WL18x7MOD is a Wi-Fi, dual-band, 2.4 and 5GHz module solution with two antennas supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP (with DFS support) and client. TI offers drivers for high-level operating systems, such as Linux®, Android™, WinCE, and RTOS.Features
- General
- Integrates RF, Power Amplifiers (PAs), Clock, RF Switches, Filters, Passives, and Power Management
- Quick Hardware Design With TI Module Collateral and Reference Designs
- Operating Temperature: -40°C to 85°C Industrial Temperature Grade
- Small Form Factor: 13.3 × 13.4 × 2mm
- 100-Pin MOC Package
- FCC, IC, ETSI/CE, and TELEC Certified With Chip Antennas
- Wi-Fi
- WLAN Baseband Processor and RF Transceiver Support of IEEE Std 802.11a, 802.11b, 802.11g, and 802.11n
- 20 and 40MHz SISO and 20MHz 2 x 2 MIMO at 2.4GHz for High Throughput: 80Mbps (TCP), 100Mbps (UDP)
- 2.4GHz MRC Support for Extended Range and 5-GHz Diversity Capable
- Fully Calibrated: Production Calibration Not Required
- 4-Bit SDIO Host Interface Support
- Wi-Fi Direct Concurrent Operation (Multichannel, Multirole)
- Bluetooth and BLE (WL1837MOD Only)
- Bluetooth 4.1 and CSA2 Support
- Host Controller Interface (HCI) Transport for Bluetooth Over UART
- Dedicated Audio Processor Support of SBC Encoding + A2DP
- Dual-Mode Bluetooth and BLE
- Bluetopia + LE Certified Stack Provided by TI
- Key Benefits
- Reduces Design Overhead
- Differentiated Use-Cases by Configuring WiLink 8 Simultaneously in Two Roles (STA and AP) to Connect Directly With Other Wi-Fi Devices on Different RF Channel (Wi-Fi Networks)
- Best-in-Class Wi-Fi With High-Performance Audio and Video Streaming Reference Applications With Up to 1.4X the Range Versus a Single Antenna
- Different Provisioning Methods for In-Home Devices Connectivity to Wi-Fi in One Step
- Lowest Wi-Fi Power Consumption in Connected Idle (< 800µA)
- Configurable Wake on WLAN Filters to Only Wake Up the System
- Wi-Fi-Bluetooth Single Antenna Coexistence
Applications
- Internet of Things
- Multimedia
- Home Electronics
- Home Appliances and White Goods
- Industrial and Home Automation
- Smart Gateway and Metering
- Video Conferencing
- Video Camera and Security
Functional Block Diagram
Yayınlandı: 2014-12-03
| Güncellenmiş: 2023-03-08