Texas Instruments WL18xxMOD WiLink™ Single Band Combo Modules

Texas Instruments WL18xxMOD WiLink Single Band Combo Modules offer high throughput and extended range along with Wi-Fi and Bluetooth coexistence (WL1835MOD only) in a power-optimized design. The WL18xxMOD device is a single band 2.4GHz module solution with two antenna supporting Industrial temperature grade. The device is FCC, IC, ETSI/CE, and TELEC certified for AP and client. Texas Instruments offers drivers for high-level operating systems such as Linux®, Android™, WinCE, and RTOS.

Features

  • General
    • Integrates RF,  power amplifiers (PAs), clock, RF switches, filters, passives, and power management
    • Quick hardware design with TI module collateral and reference designs
    • -20°C to +70°C operating temperature range
    • 13.3mm × 13.4mm × 2mm small form factor
    • 100-pin MOC package
    • FCC, IC, ETSI/CE, and TELEC certified with chip antennas
  • Wi-Fi
    • WLAN baseband processor and RF transceiver support of IEEE Std 802.11a, 802.11b, 802.11g, and 802.11n
    • 20MHz and 40MHz SISO and 20MHz 2 x 2 MIMO at 2.4GHz for high throughput: 80Mbps (TCP), 100Mbps (UDP)
    • 2.4GHz MRC support for extended range
    • Fully calibrated
    • 4-Bit SDIO host interface support
    • Wi-Fi® direct concurrent operation (multichannel, multirole)
  • BLUETOOTH® and BLE (WL183xMOD Only)
    • Bluetooth 4.1 and CSA2 support
    • Host Controller Interface (HCI) transport for Bluetooth over UART
    • Dedicated audio processor support of SBC encoding + A2DP
    • Dual-mode Bluetooth and BLE
    • Bluetopia + LE certified stack provided by TI
  • Key Benefits
    • Reduces design overhead
    • Differentiated use-cases by configuring WiLink 8 simultaneously in two roles (STA and AP) to connect directly with other Wi-Fi devices on different RF channel (Wi-Fi networks)
    • Best-in-Class Wi-Fi with high-performance audio and video streaming reference applications with up to 1.4X the range versus a single antenna
    • Different provisioning methods for in-home devices connectivity to Wi-Fi in one step
    • Lowest Wi-Fi power consumption in connected idle (<800µA)
    • Configurable wake on WLAN filters to only wake up the system
    • Wi-Fi Bluetooth single antenna coexistence

Applications

  • Internet of Things
  • Multimedia
  • Home electronics
  • Home appliances and white goods
  • Industrial and home automation
  • Smart gateway and metering
  • Video conferencing
  • Video camera and security

Functional Block Diagram

Block Diagram - Texas Instruments WL18xxMOD WiLink™ Single Band Combo Modules

TI Reference Designs Library

TI Reference Designs - Texas Instruments WL18xxMOD WiLink™ Single Band Combo Modules
Yayınlandı: 2015-07-02 | Güncellenmiş: 2022-03-11