Vicor NBM6123T DC-DC Converters
Vicor NBM6123T DC-DC Converters are Non-Isolated Bus Converter Modules (NBM) that provide voltage transformation and current multiplication for designs that require high efficiency and low weight. These bi-directional converters offer low noise, fast transient response, and industry-leading efficiency and power density. The NBM6123T DC-DC converters also offer flexible thermal management options by leveraging the thermal and density benefits of Vicor Converter housed in a Package (ChiP) packaging technology. These converters can be used in the applications such as DC power distributions, high-density power supplies, transportations, and communication systems.Features
- NBM6123T46C15A6T
- Up to 160A continuous secondary current
- 36V to 46V input voltage range
- Up to 3600W/in3 power density
- 98.2% peak efficiency
- Bidirectional start-up and steady-state operation
- Parallel operation for multi-kW arrays
- OV, OC, UV, short circuit, and thermal protection
- 6123 (61mm x 25.14mm x 7.21mm) through-hole ChiP™ package
- NBM6123T60E12A7T
- Up to 170A continuous secondary current
- 36V to 60V input voltage range
- Up to 3000W/in3 power density
- 98% peak efficiency
- Bidirectional start-up and steady-state operation
- Parallel operation for multi-kW arrays
- OV, OC, UV, short circuit, and thermal protection
- 6123 (61mm x 25.14mm x 7.21mm) through-hole ChiP package
Applications
- DC power distribution
- High-end computing systems
- Automated test equipment
- Industrial systems
- High-density power supplies
- Communications systems
- Transportation
Application Circuit Diagram
Datasheets
Yayınlandı: 2022-01-13
| Güncellenmiş: 2022-03-11