Vishay Semiconductors VCNL4040 Proximity & Ambient Light Sensor

Vishay VCNL4040 Fully Integrated Proximity & Ambient Light Sensors have a range of up to 20 centimeters. The sensors include an infrared emitter, photodiodes for ambient light and proximity sensing, and a signal conditioning IC. Vishay VCNL4040 features Filtron™ technology, Vishay's on-chip optical filtering for background light cancellation.

Features

  • Detection range up to 20cm
  • 12-bit or 16-bit proximity sensor resolution
  • 16-bit ambient light sensor resolution
  • Elimination of cross-talk
  • Tiny package of 4.0x2.0x1.1mm height
  • I2C protocol (SMBus compatible) interface
  • Emitter forward current
  • Proximity resolution
  • Four selectable lux ranges
  • Interrupt with upper and lower thresholds
  • Power on, shutdown

Applications

  • Handheld devices
  • Notebook, tablet PCs
  • Consumer devices
  • Industrial applications

Videos

Infographic

Vishay Semiconductors VCNL4040 Proximity & Ambient Light Sensor

Block Diagram

Vishay Semiconductors VCNL4040 Proximity & Ambient Light Sensor
Yayınlandı: 2015-03-02 | Güncellenmiş: 2023-01-20