Vishay Semiconductors VCNL4200 Proximity & Ambient Light Sensor

Vishay Semiconductors VCNL4200 Proximity and Ambient Light Sensor combine a 940nm infrared emitter (IRED), ambient light sensor (ALS), and a long distance (up to 1.5m) high sensitivity proximity sensor (PS) in a single package. Using a CMOS process, the VCNL4200 device implements photodiodes, amplifiers, and analog-digital converting circuits into a single chip. Superior sensing capabilities with selections to fulfill most applications are available through the 16-bit high-resolution ALS. The ALS and PS functions are operated through the simple command format of an I2C interface protocol. 

Vishay Semiconductors VCNL4200 Proximity and Ambient Light Sensor offers individual programmable high and low threshold interrupt options to save power. The persistence feature prevents false judgment of proximity sensing due to ambient light noise. The Filtron™ technology delivers an ambient light spectral sensitivity response closest to that of a human eye. Applications include lavatory appliance proximity detection, collision detection in robots and toys, lot/garage parking space availability, and more.

Features

  • Integrated modules
    • Infrared emitter (IRED)
    • Ambient light sensor (ALS)
    • Proximity sensor (PS)
    • Signal conditioning IC
  • Proximity function
    • Intelligent background light cancellation
    • Immunity to red glow (940nm IRED)
    • Proximity distance up to 1.5m
    • Smart persistence scheme to reduce PS response time
  • Interrupt
    • Programmable interrupt function for ALS and PS with upper and lower thresholds
    • Adjustable persistence to prevent false triggers for ALS and PS
  • Ambient light function
    • Fluorescent light flicker immunity
    • Selectable maximum detection range (197/393/786/1573) lux with the highest sensitivity 0.003 lux/step
    • Spectrum close to real human eye responses
  • Surface-mount package type
  • Operates ALS and PS in parallel structure
  • Filtron technology adoption for robust background light cancellation
  • Supports low transmittance (dark) lens design
  • Low power consumption I2C (SMBus compatible) interface
  • I2C bus (ALS/PS) output type

Applications

  • Collision detection in robots and toys
  • Parking space availability in lots and garages
  • Presence detection to activate displays in printers, copiers, and home appliances
  • Proximity detection in appliances
  • Proximity sensing and lighting control in offices, corridors, and public buildings

Specifications

  • 8.0mm x 3.0mm x 1.8mm dimensions
  • -40°C to +85°C temperature compensation
  • 2.5V to 3.6V operation voltage range
  • 168h, MSL 3, according to J-STD-020 floor life

Proximity Sensors Infographic

Infographic - Vishay Semiconductors VCNL4200 Proximity & Ambient Light Sensor

Optical Sensors Infographic

Infographic - Vishay Semiconductors VCNL4200 Proximity & Ambient Light Sensor

Videos

Yayınlandı: 2017-06-23 | Güncellenmiş: 2023-01-18