Xsens / Movella MTi-630R-SK Rugged IP68 Starter Kit

Xsens / Movella MTi-630R-SK Rugged IP68 Starter Kit is easy to use and features the MTi-630R Attitude Heading and Reference System (AHRS) Module, cable, and converter. The Xsens / Movella MTi-630R offers an IP68 rating and uses a sensor and sensor fusion algorithm to deliver data on a drift-free roll, pitch, and true North-referenced yaw. Included with the MTi-630R are an RS-232 USB converter (CA-USB-CONV) and a 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the MTi-630R-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.

Features

  • Rugged, IP68-rated
  • 0.2° roll/pitch and 1.0° yaw heading
  • 4.5V to 24V input voltage
  • -40°C to +85°C operating temperature range
  • Fully supported by the free MT Software Suite
  • Interface supported by CAN, RS232, and USB via the Starter Kit

Kit Contents

Applications

  • Robotics
  • Autonomous ground vehicles
  • Drones
  • AgTech
  • Autonomous mobile robots
  • EVTOL
  • Automotive
  • Marine wave sensors
  • Mapping/surveying

Videos

Yayınlandı: 2021-06-14 | Güncellenmiş: 2024-07-15