Amphenol Aerospace SwitchBlox Industrial Ethernet Switch
Amphenol Aerospace SwitchBlox Industrial Ethernet Switch is a five port 10/100Mbps (10BASE-T/100BASE-TX) layer 2 unmanaged and lightly managed Ethernet switch. This Ethernet switch includes a non-blocking fabric, which allows the switch to achieve 100Mbps simultaneously on all ports. The SwitchBlox industrial operates from a 6.5V to 60V input voltage range and delivers a 5V±5% output voltage at 2A. This switch is ideal for SWaP industrial and mobile applications.The SwitchBlox industrial Ethernet switch features Power-over-Ethernet (PoE) injection on each board, automatic MDI-X crossover, programmable RGB LED (via STM32), embedded STM32L011F4U6, and Molex Picoblade connectors for ports. This module is available in a 38mm x 38mm x 9.2mm board size.
Features
- 5 x 10/100M (10/100BASE-TX) non-blocking Ethernet ports
- Molex Picoblade connectors for power and ports
- Embedded STM32L011F4U6 onboard for the firmware to implement managed switch functions (VLANs, QoS, and Port Mirroring)
- 6.5 to 60V input voltage range
- Automatic MDI-X crossover
- Unmanaged (out-the-box) functionality
- 15W PoE injection on each port (selectable via a DIP switch)
- Reverse protected voltage input
- Transient protected voltage input
- -40°C to 85°C operating temperature range
- 5V±5% output voltage at 2A
- 38mm x 38mm x 9.2mm board size
- Programmable RGB LED (via STM32)
Applications
- Space, Weight, and Price-sensitive (SWaP) industrial and mobile
Block Diagram
Yayınlandı: 2024-07-08
| Güncellenmiş: 2025-06-04