EC Fanlar

Sonuçlar: 273
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Tip Yükseklik Derinlik Genişlik Hava akışı İşletim Besleme Voltajı Gürültü Hız Güç Derecesi Muhafaza Materyalleri Sonlandırma Stili IP Oranı Seri
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, High Static Pressure/Flow
27Stokta Var
60Beklenen 15.06.2026
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 35Pa, Rib, High Static Pressure/Flow
27Stokta Var
30Beklenen 15.06.2026
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 62 CFM (1.76 m3/min) 100 VAC to 240 VAC 34 dBA 2250 RPM 1.6 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 22Pa, Ribless, Speed Sensor
41Stokta Var
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 49 CFM (1.4 m3/min) 100 VAC to 240 VAC 26 dBA 1800 RPM 1.1 W Plastic Wire Leads - 3 9AD Type
ebm-papst EC Fanlar EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54
10Stokta Var
Min.: 1
Çoklu.: 1

Axial 280 mm 80 mm 280 mm 1000 CFM (28.3 m3/min) 230 VAC 2330 RPM 83 W Aluminum Quick Connect IP54 W3G250
ebm-papst EC Fanlar EC Tubeaxial Fan, 119x38mm, 90-264VAC, 3x Wire, Tach, IP56, GreenTech EC-Compact
20Stokta Var
Min.: 1
Çoklu.: 1

Axial 119 mm 38 mm 119 mm 103 CFM (2.9 m3/min) 90 VAC to 264 VAC 43 dBA 3300 RPM 4.5 W Polybutylene Terephthalate (PBT) Wire Lead IP20 ACi4400
ebm-papst EC Fanlar EC Axial Fan, 225x225x80mm, 115VAC, 50/60Hz, 623CFM, 94Pa, Terminal Strip
7Stokta Var
Min.: 1
Çoklu.: 1

Axial 225 mm 80 mm 225 mm 623 CFM (17.6 m3/min) 115 VAC 70 dBA 2900 RPM 65 W Aluminum Terminal Strip IP54 W1G180
ebm-papst EC Fanlar EC Axial Fan, 300x76.5mm Round, IP24 Rated 5Stokta Var
10Beklenen 30.03.2026
Min.: 1
Çoklu.: 1

Axial 300 mm 76.5 mm 300 mm 9 VDC to 16 VDC 3200 RPM 220 W Plastic Wire Lead IP24 S1G300
Delta Electronics EC Fanlar EC Slim Fan, 222x80mm Round, 12VDC, 170.1CFM, 4.46mmH2O, IP56
68Stokta Var
Min.: 1
Çoklu.: 1

222 mm 80 mm 222 mm 170.1 CFM (4.82 m3/min) 12 VDC 40 dBA 1400 RPM 4.8 W Plastic Wire Leads - 3 IP56 AFL
ebm-papst EC Fanlar EC Axial Fan, 24VDC, 3.5W, Ball Bearing, IP22 Rated 11Stokta Var
Min.: 1
Çoklu.: 1

Axial 119 mm 38 mm 119 mm 50 CFM (1.42 m3/min) 24 VDC 2800 RPM 3.3 W Aluminum Wire Lead IP22 W3G400
ebm-papst EC Fanlar EC Axial Fan, 280x280x80mm, 115VAC, 1120CFM, 125W, 2700RPM, Ball, IP54
3Stokta Var
Min.: 1
Çoklu.: 1

Axial 280 mm 80 mm 280 mm 1120 CFM (31.7 m3/min) 115 VAC 2700 RPM 125 W Aluminum Wire Lead IP54 W3G280
ebm-papst EC Fanlar EC Diagonal Compact Fan, 220x70mm Round, 48VDC, 35W, 3200RPM, Lock Sensor, IP20 13Stokta Var
Min.: 1
Çoklu.: 1

Axial 220 mm 78.5 mm 172 mm 48 VDC 70 dBA 3200 RPM 35 W Aluminum Wire Lead IP20 A1G280
ebm-papst EC Fanlar EC Axial Fan, 750x242mm Round, 400VAC, 190Pa, Sealed Ball, IP55, HyBlade
5Stokta Var
Min.: 1
Çoklu.: 1

Axial 750 mm 242 mm 750 mm 9445 m3/hr 400 VAC 77 dBA 1160 RPM 1.08 kW Aluminum Wire Lead IP55 S3G630
ebm-papst EC Fanlar EC Axial Fan, Compact, 220x70mm Round, 24VDC, 93W, 4550RPM, 380Pa, Ball, IP44

Axial 220 mm 70 mm 220 mm 24 VDC 68 dBA 4550 RPM 93 W Aluminum Wire Lead IP44 W3G800
Sunon EC Fanlar EC Axial Fan, 200x200x77mm, 100-240VAC, 438CFM, 0.57"H2O, Auto Restart, IP55
13Stokta Var
30Beklenen 18.09.2026
Min.: 1
Çoklu.: 1

Axial 200 mm 77 mm 200 mm 438 CFM 110 VAC, 220 VAC 53.4 dBA 2100 RPM 16.5 W/17.5 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF
Delta Electronics EC Fanlar EC Slim Fan, 222x80mm Round, 100-240VAC, 13.55mmH2O, 3x Wire, Lock Sensor, IP56

Axial 222 mm 80 mm 222 mm 254.6 CFM (7.21 m3/min) 100 VAC to 240 VAC 53 dBA 2200 RPM 30 W Plastic Wire Leads - 3 IP56 AFL
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 3x Wire, Reverse Low Speed Sensor
17Stokta Var
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 106 CFM 100 VAC to 240 VAC 42 dBA 3250 RPM 4.4 W Plastic Wire Leads - 3 9AD Type
Qualtek EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, 124CFM, 9.5W, 49.3dBA, 3500RPM, Wire
158Stokta Var
Min.: 1
Çoklu.: 1

120 mm 38 mm 120 mm 124 CFM 100 VAC to 240 VAC 49.3 dBA 3500 RPM 9.5 W Plastic Wire Leads - 2 IP54 FMA1-12038
ebm-papst EC Fanlar EC Axial Fan, 225x225x80mm, 230VAC, 54W, 2900RPM, 96Pa, Ball, IP54
6Stokta Var
Min.: 1
Çoklu.: 1

Axial 225 mm 80 mm 225 mm 230 VAC 2900 RPM 54 W Aluminum Wire Lead IP54 S1G200
Orion Fans EC Fanlar EC Fan Tray, 6 Position, 432x356x44.5mm, 80-265VAC, 803CFM, Dual Ball, Short
1Stokta Var
Min.: 1
Çoklu.: 1

Fan Tray 803 CFM (22.7 m3/min) 80 VAC to 265 VAC 62 dBA 54 W OET605
Qualtek EC Fanlar EC FAN, 120x120x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS
90Stokta Var
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 38.9 CFM (1.1 m3/min) 100 VAC to 240 VAC 44.8 dBA 3000 RPM 6 W Plastic Wire Leads IP54 FMA1-12025
Qualtek EC Fanlar EC FAN, 172x150x51mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
89Stokta Var
Min.: 1
Çoklu.: 1

152 mm 38 mm 152 mm 228 CFM (6.5 m3/min) 100 VAC to 240 VAC 55.4 dBA 3200 RPM 22.5 W Aluminum Wire Leads IP54 FMA1-17251
Sunon CF1062HVL-1000U-999
Sunon EC Fanlar EC Axial Fan, 60x60x25mm, 115VAC, Vapo Bearing, 2x Lead Wires, E06000020G-00
74Stokta Var
Min.: 1
Çoklu.: 1

Axial 60 mm 25 mm 60 mm 115 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Qualtek EC Fanlar EC FAN, 80x80x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
331Stokta Var
Min.: 1
Çoklu.: 1

80 mm 38 mm 80 mm 41 CFM (1.16 m3/min) 100 VAC to 240 VAC 31 dBA 4000 RPM 5.5 W Plastic Wire Leads IP54 FMA1-08038
Qualtek EC Fanlar EC FAN, 92x92x38mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS
500Stokta Var
Min.: 1
Çoklu.: 1

92 mm 38 mm 92 mm 67.7 CFM (1.92 m3/min) 100 VAC to 240 VAC 42 dBA 3500 RPM 5.5 W Plastic Wire Leads IP54 FMA1-09238
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 22Pa, Rib, High Static Pressure/Flow
59Stokta Var
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 49 CFM (1.4 m3/min) 100 VAC to 240 VAC 26 dBA 1800 RPM 1.1 W Plastic Wire Leads 9AD Type