EC Fanlar

Sonuçlar: 276
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS ECAD Modeli Tip Yükseklik Derinlik Genişlik Hava akışı İşletim Besleme Voltajı Gürültü Hız Güç Derecesi Muhafaza Materyalleri Sonlandırma Stili IP Oranı Seri
Sanyo Denki EC Fanlar AC, DC Axial Fan, 92x92x38mm, 100-240VAC, 90Pa, Rib, Low Power, Speed Sensor
95Siparişte
Min.: 1
Çoklu.: 1

Axial 92 mm 38 mm 92 mm 53 CFM (1.5 m3/min) 90 VAC to 264 VAC 40 dBA 3850 RPM 4.5 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 92x92x25mm, 100-240VAC, 76Pa, Rib, High Pressure, Tach/PWM
28Beklenen 27.07.2026
Min.: 1
Çoklu.: 1

Axial 92 mm 25 mm 92 mm 47.3 CFM 90 VAC to 264 VAC 43 dBA 3850 RPM 3.2 W Plastic Wire Leads - 4 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 84Pa, Rib, Low Power, Speed Sensor
103Beklenen 4.05.2026
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 106 CFM (3 m3/min) 120 VAC 42 dBA 3250 RPM 4.4 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Ribless, High Static Pressure
60Siparişte
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Rib, Speed Sensor
60Siparişte
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 62Pa, Ribless, Speed Sensor
60Siparişte
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 83 CFM (2.35 m3/min) 100 VAC to 240 VAC 40 dBA 3000 RPM 3.4 W Plastic Wire Leads - 3 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x25mm, 100-240VAC, 35Pa, Ribless, High Static Pressure
60Siparişte
Min.: 1
Çoklu.: 1

Axial 120 mm 25 mm 120 mm 62 CFM (1.76 m3/min) 100 VAC to 240 VAC 34 dBA 2250 RPM 1.6 W Plastic Wire Leads 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9W, 52dBA, 4400RPM, Ball
42Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

Axial 120 mm 51 mm 150 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic 9ADA Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x38mm, 100-240VAC, 138CFM, 9W, 52dBA, 4x Wire, Tach/PWM
21Beklenen 20.07.2026
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 138 CFM 100 VAC to 240 VAC 52 dBA 4400 RPM 9 W Plastic Wire Leads - 4 9ADA Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 92x92x38mm, 100-240VAC, 90Pa, Ribless, Low Power, Long Life
20Beklenen 8.06.2026
Min.: 1
Çoklu.: 1

Axial 92 mm 38 mm 92 mm 53 CFM (1.5 m3/min) 90 VAC to 264 VAC 40 dBA 3850 RPM 4.5 W Plastic Wire Leads - 2 9AD Type
Sanyo Denki EC Fanlar AC, DC Axial Fan, 120x120x38mm, 100-240VAC, Low Power, Long Life, Tach
21Beklenen 15.06.2026
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 92 mm 106 CFM (3 m3/min) 120 VAC 3250 RPM Plastic Wire Leads 9AD Type
Qualtek EC Fanlar EC FAN, 80x80x25mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, TERMINALS
200Beklenen 5.06.2026
Min.: 1
Çoklu.: 1

80 mm 25 mm 80 mm 41 CFM (1.16 m3/min) 100 VAC to 240 VAC 31 dBA 3500 RPM 4.5 W Plastic IP54 FMA1-08025
Orion Fans EC Fanlar EC Axial Fan, Universal Range, 60x60x25mm, 115VAC/230VAC, 19.5CFM, 0.17"H20
115Stokta Var
106Beklenen 1.04.2026
Min.: 1
Çoklu.: 1

Axial 60 mm 89 mm 254 mm 19.5 CFM (0.55 m3/min) 115 VAC to 230 VAC 31 dBA 3950 RPM 2.1 W, 2.4 W Polybutylene Terephthalate (PBT) Wire Leads IP68/ATEX OA60EC
Orion Fans EC Fanlar EC Axial Fan, Universal Range, 80x80x38mm, 115VAC/230VAC, 59.7CFM, 0.5"H20, Wire
360Siparişte
Min.: 1
Çoklu.: 1

Axial 80 mm 38 mm 80 mm 60 CFM (1.7 m3/min) 110 VAC to 220 VAC 50.2 dBA 4500 RPM 9 W, 11 W Polybutylene Terephthalate (PBT) Wire Leads OA80EC-XC
Orion Fans EC Fanlar EC Axial Fan, Universal Range, 92x92x38mm, 115VAC/230VAC, 88CFM, 0.5"H20, Wire
60Beklenen 15.06.2026
Min.: 1
Çoklu.: 1

Axial 92 mm 38 mm 92 mm 88 CFM (2.5 m3/min) 110 VAC to 220 VAC 52 dBA 4200 RPM 9 W, 11 W Polybutylene Terephthalate (PBT) Wire Leads OA938EC-XC
Sunon EC Fanlar EC Axial Fan, 92x92x25mm, 115VAC, Vapo Bearing, 2x Lead Wires, E09000090G-00
4Beklenen 6.04.2026
Min.: 1
Çoklu.: 1

Axial 92 mm 25 mm 92 mm 52 CFM / 54 CFM 115 VAC 31 dBA / 32 dBA 2800 RPM / 2900 RPM 3.3 W, 3.4 W Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Orion Fans EC Fanlar EC Axial Fan, 172x152x51.6mm, 230VAC, 220CFM, 3000RPM, 0.62"H20, IP68/ATEX
1Beklenen 8.04.2026
Min.: 1
Çoklu.: 1

Axial 172 mm 51.6 mm 152 mm 220 CFM (6.2 m3/min) 230 VAC 57.3 dBA 3000 RPM 15 W Aluminum Quick Connect IP68 OA172EC-ATEX
Orion Fans EC Fanlar EC Axial Fan, Universal Range, 80x80x38mm, 115VAC/230VAC, 38.6CFM, 0.22"H20
38Beklenen 10.08.2026
Min.: 1
Çoklu.: 1

Axial 80 mm 25 mm 60 mm 39 CFM (1.1 m3/min) 110 VAC to 220 VAC 32.3 dBA 3000 RPM 5 W, 7 W Polybutylene Terephthalate (PBT) Wire Leads IP68/ATEX OA80EC
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, 4x Wire, Tach/PWM, E12001670G-00
496Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 4 CF
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, 4x Wire, Tach/PWM, IP55, E12001720G-00
495Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 4 IP55 CF
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12001750G-00
496Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 110-230VAC, 47.3/64.3CFM, Auto Restart, IP68
297Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 64.3 CFM (1.82 m3/min) 110 VAC to 230 VAC 31.4 dBA 2000 RPM 1.8 W Polybutylene Terephthalate (PBT) Wire Leads - 2 IP68 CF
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, E12002290G-00
496Fabrika Stokları Mevcut
Min.: 30
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 CF
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, 4x Wire, Tach/PWM, E12002740G-00
496Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 4 CF
Sunon EC Fanlar EC Axial Fan, 120x120x38mm, 100-240VAC, Auto Restart, IP55, E12002880G-00
496Fabrika Stokları Mevcut
Min.: 1
Çoklu.: 1

Axial 120 mm 38 mm 120 mm 100 VAC to 240 VAC Polybutylene Terephthalate (PBT) Wire Leads - 2 IP55 CF