Chip Quik CP1 Conductive Paint

​Chip Quik​ CP1 Conductive Paint lets users draw wires and connections when building circuits to avoid soldering during the prototyping process. The low-resistance paint dries at room temperature and is available in a 5g or 10g syringe as well as a 30g jar. Users may apply CP1 conductive paint using a paintbrush, a stencil, a squeegee, or by dot/line dispensing. The paint will dry after 60 to 120 minutes before being ready for use. After drying, the RoHS II and REACH compliant paint's resistance will drop from several megaohms to as little as 3Ω per inch of trace.

Features

  • Low resistance
  • Dries at room temperature
  • 60 to 120-minute dry time
  • Available in 5g, 10g, and 30g
  • Easy to clean using water or isopropyl alcohol (IPA)
  • RoHS II and REACH compliant

Available in 5g, 10g, or 30g

Chip Quik CP1 Conductive Paint

Videos

Resistance vs. Dry Time

Chip Quik CP1 Conductive Paint
Yayınlandı: 2017-10-26 | Güncellenmiş: 2022-08-08