Chip Quik TS391 No-Clean Solder Paste

Chip Quik TS391 No-Clean Solder Paste is a dispense grade, synthetic paste with no refrigeration required to maintain shelf life. The no-clean solder paste provides excellent wetting compatibility on most board finishes, exhibiting a wide process window with low voiding and long stencil life. Chip Quik TS391 solder paste leaves a clear residue and supports printing speeds up to 125mm/sec. This solder paste is available with three different alloy compositions, each with different melting points, in 15g, 35g, 50g, 250g, and 500g packaging. The RoHS II and REACH compliant paste features a T4 mesh size, 20µm to 38µm range, and a ROL0 flux classification.

Features

  • No cleaning required
  • Thermally stable
  • Low voiding
  • Excelling wetting compatibility on most board finishes
  • Printing speeds up to 125mm/sec
  • Long stencil life
  • Clear residue
  • Dispense grade with wide process window
Yayınlandı: 2017-10-26 | Güncellenmiş: 2022-08-08