Chip Quik SBB Solder-In Breadboards

Chip Quik SBB Solder-In Breadboards copy the routing of their 1/4 size solderless counterparts. These breadboards have an immersion gold finish and allow direct transfer of circuits from a solderless prototype environment to facilitate field or functional in-system testing. The Chip Quik breadboards are 1/16" (1.6mm) thick, accept a variety of wires (32AWG to 20AWG), and are offered with either two or four mounting holes. The 136- and 206-pt models contain two white, rectangular silkscreen areas for writing on with a pencil or pen. The breadboards' PCB construction is graded FR-4 UL 94V-0 with an operating temperature range of -40°C to +130°C (-40°F to +266°F).

Features

  • Immersion gold finish with gold-plated holes
  • 4x mounting holes
  • 1 oz copper / ft2 (1.4 mils) (0.03556mm) PCB trace thickness
  • 0.059" (1.5mm) PCB trace width
  • 1/16" (1.6mm) thick FR-4 UL 94V-0
  • Accepts a variety of wire sizes (32AWG to 20AWG)
  • -40°C to +130°C (-40°F to +266°F) operating temperature range
  • +260°C (+500°F) PCB reflow maximum temperature

Model Comparisons

Mechanical Drawing - Chip Quik SBB Solder-In Breadboards
Yayınlandı: 2017-10-26 | Güncellenmiş: 2022-08-08