Chip Quik SMD Solder Wire
Chip Quik SMD Solder Wire is a no-clean, water-washable, halogen-free solder wire with a synthetic flux core that requires no refrigeration. This solder wire is offered in leaded and lead-free versions with diameters of 0.5, 0.8, and .38mm (lead-free models). Chip Quik SMD solder wire is available in 8oz and 16oz (1lb) quantities, with various melting points and composition levels of tin, lead, silver, and copper.Features
- Water washable, no-clean
- Any residue left behind is clear, non-corrosive and non-conductive
- Halogen-free
- Synthetic flux core
- Lead-free options available
- Available in various diameters and melting points
View Results ( 24 ) Page
| Parça Numarası | Veri Sayfası | Alaşım | Çap | Boyut | Çekirdek Boyutu | Tip | Paket Tipi |
|---|---|---|---|---|---|---|---|
| SMD2SW.031 8OZ | ![]() |
Sn60/Pb40 | 0.8 mm | 1/2 lb | 2.2 % | Tin/Lead, No Clean Rosin Core | Spool |
| SMD2SWLF.015 8OZ | ![]() |
Sn99.3/Cu0.7 | 0.015 in | 1/2 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
| SMD2SWLF.020 8OZ | ![]() |
Sn99.3/Cu0.7 | 0.02 in | 1/2 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
| SMD2SWLF.031 8OZ | ![]() |
Sn99.3/Cu0.7 | 0.031 in | 1/2 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
| SMDSW.020 8OZ | ![]() |
Sn63/Pb37 | 0.02 in | 1/2 lb | 2.2 % | Tin/Lead, No Clean Rosin Core | Spool |
| SMDSW.031 1LB | ![]() |
Sn63/Pb37 | 0.031 in | 1 lb | 2.2 % | Tin/Lead, No Clean Rosin Core | Spool |
| SMDSWLF.015 1LB | ![]() |
Sn96.5/Ag03/Cu0.5 | 0.015 in | 1 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
| SMDSWLF.015 8OZ | ![]() |
Sn96.5/Ag03/Cu0.5 | 0.015 in | 1/2 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
| SMDSWLF.020 1LB | ![]() |
Sn96.5/Ag03/Cu0.5 | 0.02 in | 1 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
| SMDSWLF.020 8OZ | ![]() |
Sn96.5/Ag03/Cu0.5 | 0.02 in | 1/2 lb | 2.2 % | Lead Free, No Clean Rosin Core | Spool |
Yayınlandı: 2017-10-26
| Güncellenmiş: 2025-08-29