onsemi PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

onsemi has expanded the line of PowerTrench MOSFETs to offer different drain-to-source voltages, drain current, and RDS(ON). This expansion includes advanced package and silicon combinations for low RDS(ON) and high efficiency, thermally efficient packages, and next-generation enhanced body diode technology.

Typical applications include synchronous rectifiers for DC/DC converters, notebook or networking low-side switches, telecom secondary-side rectification, and load switches.

Features

  • Broad PowerTrench MOSFET portfolio
  • N-channel and P-channel versions that use advanced PowerTrench process
  • Low RDS(ON) switching performance and ruggedness

Applications

  • Load switches
  • Primary switches
  • Mobile computing
  • DC-DC converters
  • Synchronous rectifiers
Yayınlandı: 2011-10-26 | Güncellenmiş: 2026-01-30