Omron

Omron is the world's leading supplier of technologically advanced electronic components. Omron's vast product line includes switches (general, snap-action, control, DIP/SIP, miniature, sub-miniature, and thumbwheel), relays, connectors, optoelectronics, and sensors that are used in consumer electronics, computer peripherals, office automation products, and telecom applications. Omron Industrial Automation supplies the world with advanced electronics and control system components, including switches, relays, power supplies, sensors, calibration equipment, and cable assemblies. Omron is a global leader in RFID technology with their extensive range of reliable products and systems, such as inlays, readers/writers, transponders, development tools, and accessories.
-
Omron G3VH SiC MOSFET RelaysBased on Silicon Carbide (SiC) MOSFET technology to enable switching at voltages of 1000V or more.16.06.2026 -
Omron S8NR IP67 Power SuppliesDelivers reliable, efficient performance in harsh industrial environments.04.06.2026 -
Omron G6K-T1 Signal Mechanical RelaysOperates in temperatures up to +125°C and offers a maximum switching current of 2A.02.06.2026 -
Omron NA5-V2 Programmable Touch-Screen HMIs7", 9", 12", and 15" widescreen models with high-resolution 16.77M-color displays.27.04.2026 -
Omron G9KJ PCB Yüksek Güçlü RölelerCompact PCB relays optimized for precharge circuits in 1500VDC systems.20.01.2026 -
Omron P6K Relay SocketsSurface-mount sockets designed for use with G6K series relays.03.12.2025 -
Omron W2GJ Touch SensorsOffers reliable touch detection without the hassle of circuit design or sensitivity calibration.06.10.2025 -
Omron E8Y-L Micropressure Sensors with Digital DisplayCompact digital pressure sensors designed to save space and provide clear on-site monitoring.15.09.2025 -
Omron VHV5-F Autofocus Multicode ReadersUltra-high-performance intelligent barcode readers.09.09.2025 -
Omron G9EJH DC Power RelaysCompact, sealed solution designed for 800VDC systems built for pre-charging applications.23.07.2025 -
Omron E3AS-HF ToF Laser SensorsToF photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away.26.06.2025 -
Omron D2EW-R Sealed Switches with Integrated ResistorsDetects four different states in a circuit: OFF, ON, short-circuit, and disconnected.16.06.2025 -
Omron G9EK-1-E DC Power RelaysGasless, high capacity, achieves carbon neutrality, switches 200A or 250A bidirectionally at 500VDC.20.02.2025 -
Omron BF3S SMT Tactile Switches6mm x 6mm surface-mount switches for high-density mounting.15.01.2025 -
Omron G9EK-1 High-Power DC RelaysUL-certified SPST high-power relays for cost-effective DC disconnect applications.10.01.2025 -
Omron G3VM-YR MOSFET RelayLow-output capacitance and low-ON-resistance type suitable for high-frequency signal switches.27.09.2024 -
Omron D2AW-R Sealed Ultra-Subminiature Basic SwitchesLong-stroke sealed switches without levers and with two chip resistors.24.09.2024 -
Omron G3VM-QR MOSFET RelayLow off-state capacitance, low ON resistance, and can support 400mA maximum switching at 60V.24.09.2024 -
Omron G8PM-K Automotive PCB RelaysReplaces mini ISO plug-in type relays and features a small size and high heat resistance.19.09.2024 -
Omron D2FC Ultra Subminiature Basic SwitchIdeal for operations that require high reliability with a long life and a clear click feeling.13.09.2024 -
Omron G9KC AC Multi-Pole PCB Power Relays4PST-NO relays that support multiple line disconnects in one package at voltages up to 480VAC.05.07.2024 -
Omron G9KB-E High-Capacity PCB Power RelaysHigh-capacity version of the G9KB series with increased voltage ratings and current ratings.11.06.2024 -
Omron G5NB-EL-CF Slim 5A High-Temperature RelaysSlim PCB terminal relay option for high-temperature (+105°C) switching of 5A at 250VAC.10.05.2024 -
Omron D4B-N Safety Limit SwitchesRobust safety limit switches with metal housing.01.03.2024 -
Omron G6RN-E Miniature Power RelaysMiniature PCB terminal relays that require 10A switching current capability.08.02.2024 -