- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Adafruit
- Shields for Arduino - Adafruit
Adafruit Shields for Arduino
Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.Featured Shields
Adafruit 1438 Motor Shield v2 for Arduino
With an ability to drive up to 4 bi-directional DC motors or 2 stepper motors.
Adafruit 1788 Music Maker MP3 Shield for Arduino
Features VS1053, an encoding/decoding (codec) chip that can decode a wide variety of audio formats.
Adafruit 789 PN532 NFC/RFID Controller Shield
Designed to create a layout and antenna with a 10cm range using the 13.56MHz technology.
Adafruit 1947 2.8" TFT Touch Shield for Arduino
Capacitive touchscreen consists of 4 white-LED backlights for good brightness and colorful pictures.
Adafruit 1141 Data Logging Shield for Arduino
Comes with all the components soldered on and tested but does not have headers installed.
Adafruit 1651 2.8" TFT Touch Shield for Arduino
Resistive touchscreen consists of 4 white-LED backlights for good brightness and colorful pictures.
Adafruit 2746 Bluefruit LE Shield
Makes it easy to add BLUETOOTH® Low Energy (BLE) connectivity to any Arduino-based design.
Adafruit 2024 12x Capacitive Touch Shield
Creates electronics that can react to human touch with up to 12 individual sensors.
Adafruit 94 Wave Shield for Arduino Kit
Includes an onboard DAC, filter, and op-amp for high-quality output.
Adafruit 1790 Music Maker Shield for Arduino
Features VS1053B encoding/decoding (codec) chip that can decode a wide variety of audio formats.
Adafruit 2601 RGB LED Matrix Shield for Arduino
Designed to be driven by FPGAs or other high-speed processors.
Related Products
Arduino UNO Mini Limited Edition
Collectible, limited version of the Arduino UNO, designed to celebrate the UNO's 16th anniversary
Arduino Uno WiFi REV 2
Uno Microcontroller Board based on the ATmega4809 MCU, with an integrated WiFi module.
Arduino Uno Boards
Open-source microcontroller boards designed for simplicity, ease of use, and versatility.
Arduino Leonardo
Based on Atmel ATmega32u4 w/ built-in USB communication, eliminating need for secondary processor.
SparkFun Inventor's Kit for Arduino Uno v4.0
Used to get started with programming and hardware interaction with the Arduino programming language.
- Adafruit