Banner Engineering TL70 Core Tower Lights

Banner Engineering TL70 Core Tower Lights are big and bright 70mm tower light indicators available as modular segments or pre-assembled with the flexibility to customize as needed and change positions in the field. Banner TL70 Core Tower Lights appear gray when off to eliminate false indication from ambient light and are visible at long distances. A modular IP65 design gives the user flexibility to customize functionality and install into many environments.

Features

  • Big, bright 70mm tower lights appear gray when off to eliminate false indication from ambient light and are visible at long distances
  • Modular IP65 design gives the user flexibility to customize functionality and install into many environments
  • RGB14 color segments can be configured to display any one of 14 standard colors, making it easy to create custom indication solutions and simplify stock requirements
  • Multicolor segments in two- and three-color models switch between colors based on changes in input status
  • Selectable rates of flashing and strobing for each segment allow customization for your application beyond the default solid ON condition
  • Top-mounted audible segments available in tone-selectable models from 75dB to 101dB, multitone models that enable a unique tone for four status conditions, and programmable models that emit a user-created custom alert or announcement
  • Wireless options, including bases and segments, facilitate installation and enable remote monitoring and control
  • One base supports up to six single-function segments, or select combinations of multifunction and single segments
  • Match your machine with a choice of black or gray housing
  • User-friendly operation with just a few easy steps to complete installation

Applications

  • Machine status indication
  • Process monitoring
  • Quality control
  • Material handling
  • Alarm and notification systems
  • Testing and development
  • Building automation
  • Logistics and distribution

Videos

Yayınlandı: 2024-11-21 | Güncellenmiş: 2024-12-12