Broadcom AFBR-S6DPYEFL01 ezPyro SMD Evaluation Kit

Broadcom® AFBR-S6DPYEFL01 ezPyro SMD Evaluation Kit is designed for ezPyro thin film digital (SMD) I²C pyroelectric sensors for flame detection. This Broadcom evaluation kit enables a quick start working with digital pyroelectric sensors. The evaluation kit connects to PCs over a micro-USB port. This AFBR-S6DPYEFL01 evaluation kit includes AFBR-S6EPY12111, AFBR-S6EPY12211, AFBR-S6EPY12241, and AFBR-S6EPY12251 ezPyro SMD flame sensors. Typical applications include human motion rejection, general rejection channels, and flame detection.

Features

  • Allows fast prototyping and build
  • User-friendly API allows for quick firmware/MCU development
  • RoHS6 compliance
    • Y with exemptions

Applications

  • Flame detection
Yayınlandı: 2022-11-15 | Güncellenmiş: 2022-12-23