Yeni Röle Soketleri ve Donanımı

Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition Relays offer a cost-effective design with an ice-cube style and basic functionality. This second-generation series provides compact sockets for industrial relays. The ECORLINE components are ideal for miniature power relays or miniature switching relays and feature one, two, or four changeover contacts, a screw connection, and an optional plug-in for input/interference suppression modules. Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition Relays provide two marking plate solutions and are designed for mounting on NS 35/7,5. The relays have an IP20 finger-safe rating and are ideal for heating, ventilation, and air conditioning (HVAC) applications.
-
Phoenix Contact ECORLINE 2nd Generation ESSENTIAL Edition RelaysCompact, cost-effective design with an ice-cube style and basic functionality.02.04.2026 -
Omron P6K Relay SocketsSurface-mount sockets designed for use with G6K series relays.03.12.2025 -
Carlo Gavazzi RSLS Ultra-Slim 5mm Plug-In Solid-State RelaysFeatures a 1-pole, ultra-slim 5mm wide design, ideal for low power AC and DC loads.11.08.2025 -
Weidmuller CUBESERIES Industrial Relay ModulesPUSH IN and screw connection relays optimized for universal use in industrial applications.30.06.2025 -
Phoenix Contact PLC-INTERFACE Relays with Circuit BreakerCombines a relay interface & electronic fuse protection in a slim package that is only 6.2mm wide.01.07.2024 -
Schneider Electric Harmony Electromechanical RelaysUtilized to multiply the number of input and output contacts or for logic processing control.01.08.2023 -
TE Connectivity PT Miniature Relay Sockets & AccessoriesUniversal products with optional clips that provide more secure connections to the relay.20.04.2023 -
Phoenix Contact ECORLINE Essential Edition RelaysCost-effective, ice cube-style relays with basic functionality.03.04.2023 -
M5Stack M121 4-Channel Relay ModulesSupport I2C protocol, 24W maximum load (DC 24V@1A), and DC control.02.09.2022