Yeni Klavyeler

M5Stack A164 Keyboard is designed specifically for Tab5 and connects directly to the host via the Tab5 Ext.Port1, creating a plug-and-play input experience. This 70-key physical keyboard input expansion module is built around an STMicroelectronics STM32F030C8T6 main control chip to provide keyboard matrix scanning and communication processing. The preloaded firmware offers three operating modes: normal, HID, and character. The 14 x 5 matrix design supports multiple simultaneous key presses and includes a complete set of letters, numbers, and symbols, as well as commonly used function keys such as Aa, Ctrl, Alt, Tab, Sym, Esc, and the arrow keys. The M5Stack A164 keyboard communicates with Tab5 via I2C, and the onboard RGB LEDs provide full-color status indication. The A164 is ideal for portable applications that require a physical keyboard.
-
M5Stack A164 Keyboard for Tab5Connects directly to the host via the Tab5 Ext.Port1 to create a plug-and-play input experience.17.07.2026 -
Phoenix Contact Axioline E I/O Link I/O BoxesFeatures long service life and high system availability due to the robust design.09.09.2025 -
M5Stack Cardputer v1.1 Embedded Box ComputerCard computer designed for engineers, offering a comprehensive upgrade over the original Cardputer.04.06.2025 -
Banner Engineering Remote I/O SolutionsOptimizes control system performance and simplifies system designs.10.05.2024 -
Banner Engineering R95C IO-Link HubsEnables the control and monitoring of discrete and/or analog signals by an IO-Link master.22.12.2023 -
CHERRY KW 7100 MINI BT KeyboardsCompact BLUETOOTH® wireless keyboards ideal for on-the-go usage.20.10.2023 -
CHERRY KW 3000 Wireless Full-size KeyboardA flat, wireless keyboard with a full-size layout, which includes arrow keys and a number pad.05.10.2023 -
Banner Engineering DXMR110-8K IO-Link ControllerConsolidates data from various sources to provide local data processing.19.09.2023 -
CHERRY KW X ULP High-End KeyboardHigh-end wireless keyboard with a combination of mechanical switches and ultra-slim design.20.07.2023 -
CHERRY KW 9200 MINI Wireless Rechargeable KeyboardFeatures SX scissor technology, a built-in metal plate for stability, and multimedia controls.30.03.2023