Yeni Geliştirme Kartları ve Kitleri - PIC / DSPIC

Microchip Technology dsPIC33AK256MPS306 General Purpose Dual In-Line Module (DIM) (EV02E57A) is designed to demonstrate the capabilities of the dsPIC33AK256MPS306 family. The board operation requires using the dsPIC33 Curiosity Platform Development Board (EV74H48A) with the Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A). The user must order the EV74H48A separately and can use it for a wide variety of applications.
-
Microchip Technology dsPIC33AK256MPS306 Motor Control DIM (EV22K90A)Used to evaluate the entire dsPIC33AK256MPS306 DSC family for motor control applications.10.07.2026 -
Microchip Technology dsPIC33AK256MPS306 General Purpose DIM (EV02E57A)Demonstrates the capabilities of the dsPIC33AK256MPS306 family of Digital Signal Controllers (DSCs).10.07.2026 -
Microchip Technology PIC18F56Q35 Curiosity Nano Değerlendirme KitiCompact-sized prototyping with on-board debugging and fast CLB access for the PIC18F56Q35 MCU.12.06.2026 -
Microchip Technology EV17P63A Curiosity Nano Evaluation KitA cost-effective board that facilitates easy evaluation and adoption of 32-bit dsPIC33A DSCs.19.05.2026 -
Microchip Technology PIC16F13276 Curiosity Nano Evaluation KitA compact, feature‑rich development board for embedded design, IoT, and rapid prototyping.13.04.2026 -
Microchip Technology PIC16F17576 Curiosity Nano Board (EV14L29A)Designed to evaluate the capabilities of the PIC16F17576, a low-power 8-bit microcontroller (MCU).02.12.2025 -
Microchip Technology PIC32CM JH-Value Curiosity Nano+ Touch Eval KitHardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs).22.09.2025 -
Microchip Technology dsPIC33AK512MPS506 Digital Power PIMShowcases the dsPIC33AK512MPS506 Digital Signal Controller (DSC) features.25.08.2025 -
Microchip Technology dsPIC33AK512MPS512 General Purpose DIMDesigned to demonstrate the capabilities of the dsPIC33AK512MPS512 DSCs.25.08.2025 -
Microchip Technology dsPIC33AK512MC510 Motor Control DIMDesigned to demonstrate the motor control capabilities of the dsPIC33AK512MC510 DSCs.25.08.2025 -
Microchip Technology BN61G23A Curiosity Platform Dev Board + GP DIMDevelopment and demonstration platform designed to support the PIC32AK1216GC41064 MCUs.18.04.2025 -
Microchip Technology WBZ451HPE Curiosity BoardDesigned to prototype the BLUETOOTH® Low Energy and Zigbee® RF Module.03.01.2025 -
Mikroe SiBRAIN MCU Card 2 for PIC PIC18F86J16Standardized add-on board that makes it easy to install and replace the microcontroller unit (MCU).07.11.2024 -
Mikroe Mikromedia 5 for PIC32MZ RESISTIVE FPI with FrameAllows rapid development of multimedia and GUI-centric applications.07.11.2024 -
Mikroe SiBRAIN MCU Card 2 for PIC18F86J11Standardized add-on board designed to easily install and replace microcontroller units (MCUs).07.11.2024 -
Microchip Technology EV10R52A PIC32 MK MCA Motor Control DIMFeatures a 48-pin TQFP PIC32MK MCA 32-bit microcontroller.21.10.2024 -
Microchip Technology EV49S83A PIC32 MK MCM Motor Control DIMFeatures a 100-pin TQFP 32-bit PIC32MK MCM microcontroller, part of the PIC32MK family.18.10.2024 -
Microchip Technology dsPIC33A Curiosity Platform Development BoardDemonstrates the capabilities of the dsPIC33A Digital Signal Controller (DSC) family.13.09.2024 -
Microchip Technology EV02G02A Demonstration BoardDesigned to demonstrate the capabilities of the dsPIC33AK128MC106 family.12.09.2024 -
Microchip Technology PIC32CZ CA90 Curiosity Ultra Development BoardHardware platform for evaluating Arm® Cortex®-M7 processor-based PIC32CZ CA90 MCUs.17.01.2024 -
Analog Devices Inc. EV-SC598-SOM System-on-Module BoardDeveloped for rapid prototyping of designs utilizing the ADSP-SC59x SHARC audio processors.08.01.2024 -
Microchip Technology 8-Bit Low-Power PIC® & AVR® Microcontroller ToolsA portfolio of development boards with complete program and debug capabilities.01.12.2023 -
Microchip Technology PIC18F56Q24 Curiosity Nano Evaluation KitIncludes a PIC18F56Q24 curiosity nano evaluation board and two 100mil, 1x 28 pin header strips.28.11.2023 -
Microchip Technology PIC18F16Q20 Curiosity Nano KitOffers a hardware platform to evaluate the PIC18-Q20 family of MCUs with an on-board debugger.17.11.2023 -
Microchip Technology EV97U97A dsPIC33C Curiosity Development BoardDesigned for exploring Touch, CAN/CAN-FD, and LIN communication on dsPIC33C DSCs.16.10.2023