Yeni Programcılar - İşlemci Tabanlı

SEGGER Microcontroller Flasher Hub-4 is a high-performance solution designed for efficient, parallel programming of embedded systems. This programmer controls multiple Flasher compacts that program simultaneously. Up to 24 Flashers can be connected to a single Flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer. It is a control unit enabling parallel/gang programming. It controls multiple 5.19.00 Flasher Compacts (sold separately) with support for up to 24 Flasher Compacts connected to a single Flasher Hub-4 via 5.01.10 SEGGER USB Hub-7 (sold separately). This Hub-4 offers two different modes direct mode and Flex Mode. The Flasher Hub can receive commands and send results via the ASCII terminal interface "stand-alone", without the need for a desktop PC.
-
SEGGER Microcontroller Flasher Hub-4High-performance solution designed for efficient, parallel programming of embedded systems.21.08.2025 -
Elprotronic Inc. Standalone Gang (S-Gang) ProgrammerFeatures up to 1Mbytes/s data transfer speed to or from the target device.06.05.2025 -
SEGGER Microcontroller Flasher Hub-12Controls multiple Flasher compacts so that the devices program simultaneously.07.08.2023 -
STMicroelectronics STELLARLINK In-Circuit Debugger/ProgrammerProvide a cost-effective, small-size, and fast-prototyping solution for vehicle applications.04.04.2023 -
NXP Semiconductors DSC Multilink Debug InterfaceAccelerates debugging/flash programming with multi-voltage support ranging from 1.8V to 5V.28.02.2023