Yeni Duvara Monte Edilebilir Panel Mahfazaları

Hammond Manufacturing Eclipse Series (SE Kits) features a variety of enclosure sizes, all bundled into kits with a matching pre-tapped inner panel and DIN rails, complete with installation hardware. These kits offer flexibility, allowing users to adapt a single box to multiple applications. The rugged enclosures are constructed from formed mild steel and finished with an ANSI 61 smooth gray powder coat. The enclosure sizes range from 16" x 16" x 6" up to 24" x 24" x 12". The enclosure door closes with a slotted quarter-turn latch, and bonding studs are installed on both the door and inside the enclosure. The pre-drilled inner panels are made from 12-gauge steel finished in a white powder coat.
-
Hammond Manufacturing Eclipse Series (SE Kits)Comes bundled with an enclosure, pre-tapped inner panel, and DIN rails with installation hardware.30.03.2026 -
Tripp Lite Endüstriyel Sınıf BT ÇözümleriPurpose-built to power, protect, and connect IT equipment in harsh environments.07.08.2025 -
Phoenix Contact OCS Outdoor HousingsDesigned for autonomous device systems in extreme environments.06.04.2023