Ezurio mFlexPIFA Flexible Adhesive-Backed PIFA Antenna
Ezurio mFlexPIFA Flexible Adhesive-Backed PIFA Antennas are flexible PIFA (patented) dual-band antennas specifically designed for installation on metal surfaces. The 2.4GHz antennas can be placed directly on curved or straight metal surfaces and provide excellent antenna gain and performance. mFlexPIFA antennas feature the ability to be flexed in either concave or convex directions without sacrificing antenna performance. The small size and adhesive backing give further mounting flexibility. Ezurio mFlexPIFA Antennas are suitable for wearable technology, white goods, automated equipment, medical devices, and IoT products.Features
- Designed to be installed directly on metal
- Can be installed on different conductive surfaces and thicknesses
- Can be installed on flat or curved surfaces
- Quick and easy installation
- Adhesive holds to surface during humidity exposure and hot/cold cycles
Applications
- Wearable technology
- White goods
- Automated equipment
- Medical devices
- IoT products
Specifications
- 5.8dBi peak gain
- 50Ω impedance rating
- Linear polarization
- 2400MHz to 5900MHz frequency range
- 10cm to 12cm cable length range
- 3M 100MP adhesive backing
Videos
Additional Resources
Yayınlandı: 2018-09-24
| Güncellenmiş: 2024-04-02