Ezurio RM126x LoRaWAN™ Modules

Ezurio RM126x LoRaWAN™ Modules are designed to operate in hosted and hostless modes and based on the Silicon Labs EFR32 series SoC. These modules provide a low-power, long-range solution for engineers to easily develop LoRaWAN applications and support LoRaWAN classes A, B, and C for secure, scalable, and bi-directional communication. RM126x modules feature a LoRa Point-to-Point (LoRa P2P) capability that enables users to create private ultra-long-range radio networks between two RM126x modules. Ezurio RM126x LoRaWAN Modules are suitable for public or private networks, asset tracking, industrial automation, and lighting applications.

Features

  • Easy-to-use AT command set for hosted operations
  • C Development for hostless operation
  • Operates in both hosted and hostless modes
  • Designed for IoT devices
  • Based on the ERF32 series SoC
  • Powerful core cortex-M33
  • Numerous interfaces
  • Ultra-low power consumption
  • LoRa P2P communication

Applications

  • Public or private networks
  • Irrigation/agriculture
  • Parking
  • Lighting
  • Asset tracking
  • Tank monitoring
  • Any long-range, battery-powered sensor applications
  • Smart home
    • Smoke alarms
    • Heating
  • Access controls for security
  • Industrial automation in factories

Specifications

  • 14mm x 13mm PCB module
  • 512kB flash, 32kB RAM core
  • GPIO, I2C, UART, SPI, analog, and PWM interfaces
  • Regulatory Region Support
    • Europe, UK, Taiwan, Japan, India (RM1261)
    • USA, Canada, Australia, New Zealand (RM1262)
  • FCC, ISED, EU, UKCA, NCC, AS/NZS, MIC, IN certifications
  • LoRa Alliance certified
  • -40°C to +85°C operating temperature range

Videos

Yayınlandı: 2023-05-23 | Güncellenmiş: 2024-10-22