HARTING Han® HP Direct Housing System

HARTING Han® HP Direct Housing System replaces classical bulkhead mounted housing with two mounting flanges. This housing design allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. The housing is offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct Housing System includes a standard B series with a gray powder surface with classic nitrile butadiene rubber (NBR) seal for indoor industrial applications. The EMC series features an electrically conductive surface and seal for applications where a high degree of EMC protection is required. The M series is designed for outdoor applications and extreme environments and has a black powder surface with UV- and ozone-resistant fluoro-elastomer (FKM) seals.

Features

  • Housing system without bulkhead mounting housing on device side
  • 6B, 10B, 16B, and 24B hoods sizes
  • Side or top entry in sizes M20, M25, M32, and M40
  • Optional coding by two coding elements
  • Suitable for Han B contact inserts 
  • Panel cut-outs compatible with standard Han B panel cut-outs
  • High EMC consistency (EMC version)
  • Suitable for extreme environmental conditions (M version)
  • -40°C to +125°C operating temperature range
  • IP66 / IP68 / IP69K protection

Applications

  • Indoor industrial
  • High EMC protection
  • Outdoor
Yayınlandı: 2017-06-20 | Güncellenmiş: 2025-09-04