- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- MEAN WELL
- DIN-Rail Power Supplies - Mean Well
MEAN WELL DIN-Rail Power Supplies
MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.
Videos
AC-DC Type
MEAN WELL DRS-240 & DRS-480 DIN Rail Security Power Supplies
Offers primary output and an additional charger circuit that automatically adjusts charge current.
MEAN WELL EDR / NDR DIN Rail Power Supplies
Cost-effective AC/DC DIN Rail power supplies in a metal case, slim size.
MEAN WELL HDR DIN Rail Power Supplies
Available in 15W, 30W, 60W, 100W, and 150W in widths of 17.5mm (1SU) to 105mm (6SU).
MEAN WELL HDR-150 DIN-Rail Power Supplies
Cost-effective, ultra-slim, step-shaped 150W units that install on TS-35/7.5 or TS-35/15 rails.
MEAN WELL MDR AC-DC DIN Rail Power Supplies
10W to 96W Ultra Slim power supplies in a plastic case, no load power consumption <0.75W~1W.
MEAN WELL 240W DIN Power Supplies
Industrial single output, DIN rail mountable power supplies with 93% efficiency and active PFC.
MEAN WELL SDR-75 75W DIN Rail Power Supplies
Measures only 32mm in width, with 90% high efficiency.
MEAN WELL SDR/TDR-960 DIN-Rail AC-DC Power Supplies
960W ultra-slim units with high efficiency and a built-in active power factor correction function.
MEAN WELL TDR-240 3-Phase Industrial DIN-Rail Power Supplies
Cost-effective 240W units adapted for installation on TS-35/7.5 or TS-35/15 mounting rails.
MEAN WELL TDR-480 480W Three-Phase DIN Rail Power Supplies
Accepts 340VAC to 550VAC 3-phase input voltage, features a fanless design and slim 85.5mm width.
MEAN WELL WDR-60 Industrial DIN Rail Power Supplies
60W single-phase 180VAC to 550VAC with ultra-wide AC input range.
MEAN WELL XDR-E DIN Raylı Güç Kaynakları
Features 75W to 960W in a cost-effective, ultra-slim industrial case with widths as low as 30mm.
MEAN WELL XDR DIN Rail Power Supplies
Offers a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC.
DC-DC Type
MEAN WELL DDRH-120 & DDRH-240 DIN-Rail DC-DC Converters
250VDC to 1500VDC ultra-wide input, 4kVAC isolation level, and a fanless design for -40°C to +80°C.
MEAN WELL DDR DIN-Rail DC-DC Converters
Designed for fast, convenient, and easy installation onto TS-35/7.5 or TS-35/15 DIN rails.
MEAN WELL DDRH-60 60W DIN-Rail DC-DC Converters
Suitable for solar and wind powered renewable energy applications and DC power distribution systems.
Specialty Type
MEAN WELL XTR Ultra Slim Industrial DIN Rail Power Supplies
Offer up to 93% efficiency and constant current with up to 150% peak power.
MEAN WELL DRA/DRC-40/60 DIN Rail Power Supplies
Provide a full range constant current output and are equipped with a 3-in-1 dimming function.
MEAN WELL DRC-100 Single-Output Power Supplies
96W AC/DC DIN rail type security power supplies with charger output and smaller rated current.
MEAN WELL DRC-180 DIN Rail Security Power Supplies
Ideal for use in security systems, emergency lighting systems, alarm systems, UPS, and more.
MEAN WELL DUPS20/40 Uninterruptible DC-UPS Modules
20A or 40A rated current, 24VDC to 29VDC input voltage range, and -30°C to +70°C temperature range.
LED Driver Type
DLP-04 Power Supply - Features 90VAC to 295VAC full range input in a slim plastic case design with Class II, no-load/standby power consumption. The DLP-04 withstands 300VAC surge input for 5s and operates in a -20°C to +60°C temperature range.
Related Products
MEAN WELL DDRH-15/30/45 DC-DC Converters
Installation options: PCB mounting, screw terminal, & DIN rail, ultra-wide 150VDC to 1500VDC input.
MEAN WELL DBUF20/40 DIN Rail Buffer Modules
Used with DIN rail power supplies to provide short-term backup for the load.
- MEAN WELL