onsemi

onsemi is helping build a better future by driving disruptive innovations. Focusing on automotive and industrial end-markets, this company is accelerating change in megatrends such as vehicle electrification and safety, industrial automation, sustainable energy grids, and 5G and cloud infrastructure. With their innovative product portfolio, onsemi creates intelligent power and sensing technologies that solve complex challenges, and strives for a cleaner, safer, and smarter world. onsemi operates a responsive, reliable supply chain and quality programs, and robust ESG programs, and has a global network of manufacturing facilities, sales and marketing offices, and engineering centers in its key markets.
-
onsemi ESDM1021 ESD Protection DiodeCompact 2V bidirectional ESD diode for GPIO and low-voltage power-line protection.14.09.2026 -
onsemi NXH011F120M3F2 SiC MOSFETsFull-bridge EliteSiC MOSFET modules with 11mΩ on-resistance and 1200V rating.25.08.2026 -
onsemi 80V Single N-Channel Power MOSFETsOffer low RDS(on) to minimize conduction losses & low QG and capacitance to minimize driver losses.25.08.2026 -
onsemi EMD4DXV6 Digital Transistors ( BRTs)Designed to replace a single device and its external resistor bias network.30.07.2026 -
onsemi NVNJWS1K6N061L N-Channel MOSFETFeatures low RDS(on) and low gate threshold with integrated ESD protection.30.07.2026 -
onsemi GaNEXUS™ GaN FETsWide-bandgap material properties for low gate & output charge, fast switching & enhanced efficiency.08.07.2026 -
onsemi MC74HC4066A Quad Analog Switch/Mux/DemuxAchieves fast propagation delays, low ON resistance, and low OFF-channel leakage current.29.06.2026 -
onsemi NCP303345 Smart Power StageIntegrates a current-sense driver, a high-side MOSFET, and a low-side MOSFET into a single device.25.06.2026 -
onsemi NL5S4599/NL5ST4599 High-Speed SPDT Analog SwitchesAchieve high-speed propagation delays and low ON-resistance while maintaining low power dissipation.25.06.2026 -
onsemi NCV84003G High-Side eFuseThe device can replace mechanical fuses & provide power in a smart power distribution architecture.25.06.2026 -
onsemi NCV76124EVK Evaluation KitThis evaluation kit supports the NCV76124 Rain and Light Interface chip.25.06.2026 -
onsemi NVBYST0D8N08X Single N-Channel Power MOSFETOptimized for high‑voltage operation and withstands fast switching and high-current stresses.14.04.2026 -
onsemi NCV78964 2-Phase Boosters/Buck LED DriversHigh‑efficiency, single‑chip 2‑phase boosters and synchronous dual‑buck LED drivers.10.04.2026 -
onsemi NL3V1T244/34 1-Bit Dual-Supply Level TranslatorsProvides high‑speed, non‑inverting voltage translation between two independent power domains.10.04.2026 -
onsemi NTMFD0D9N02P1E MOSFETDual N-channel MOSFET designed with low Rg for fast switching applications.06.04.2026 -
onsemi NVMFD5873NL Dual N-Channel Power MOSFETsDesigned for compact and efficient designs, including high thermal performance.13.03.2026 -
onsemi NCP4306 Synchronous Rectification DriversSupports DCM/CCM flyback, quasi‑resonant flyback, forward, and resonant LLC topologies.13.03.2026 -
onsemi NCV8405A/B Kendinden Korumalı Alçak Taraf SürücüleriDesigned to provide reliable switching performance in harsh automotive and industrial environments.03.03.2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.03.03.2026 -
onsemi ARX383 Hyperlux Görüntü Sensörü Güç AğacıHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.02.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.02.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.02.2026 -
onsemi T30LMXT3V4T244 Level Translator4-bit configurable dual-supply level translator with 3-state outputs.20.02.2026 -
onsemi NCV84003F Single Channel High Side DriverThe device is used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators.22.01.2026 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.22.01.2026 -