onsemi FGHL75T65MQDTx Trench IGBTs
onsemi FGHL75T65MQDTx Trench IGBTs are 4th generation mid-speed IGBTs technology-packed with fully rated current diode. The FGHL75T65MQDTx IGBTs operate at 175°C maximum junction temperature, 650V collector to emitter voltage, and 75A collector current. These IGBTs feature positive temperature co-efficient for easy parallel operation, high current capability, smooth and optimized switching, and tight parameter distribution. The FGHL75T65MQDT is built in a TO247-3L package and the FGHL75T65MQDTL4 IGBT is built in a TO247-4L package. These IGBTs are ideal for applications in solar inverters, UPS, ESS, PFC, and converters.Features
- 175°C maximum junction temperature TJ
- Positive temperature co-efficient for an easy parallel operating
- High current capability
- Low saturation voltage:
- VCE(sat) = 1.15V (typical) @ IC = 75A
- 100% of the parts are tested for ILM
- Smooth and optimized switching
- Tight parameter distribution
- RoHS compliant
Applications
- Solar inverters
- UPS and ESS
- PFC and converters
Datasheets
Yayınlandı: 2022-04-08
| Güncellenmiş: 2022-10-13