Panasonic Electronic Components ERA-2V High-Reliability Thin Film Chip Resistors

Panasonic ERA-2V High-Reliability Thin Film Chip Resistors are 0402 case-sized, AEC-Q200-qualified resistors that offer high power, reliability, accuracy, and performance. The surface mount ERA-2V resistors feature a gold inner terminal and soft outer terminal, resulting in increased reliability/stability when faced with high temperatures/humidity. Designed for high ESD resistance, the uniquely durable components operate within a -55°C to +155°C temperature range and offer a 10,000-hour load life at +85°C. These features protect against heat shock, corrosion, and ESD withstanding. Applications include BMS, batteries, power control units, solar panels, and more.

Features

  • High power
  • High reliability/stability at high temperatures and humidity
  • High accuracy with a low resistance tolerance and temperature coefficient of resistance
  • High performance with low current noise and high linearity
  • High resistance
  • Anti-ESD original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)
  • Anti-sulfurated original structure for sulfurated performance
  • RoHS compliant

Applications

  • Battery Management Systems (BMS) and batteries
  • Power control units
  • Solar panels

Specifications

  • 0402 (1005) case size, 1mm x 0.5mm x 0.35mm (LxWxH)
  • 63mW or 0.1W power rating at +85°C
  • ±10×10-6/K, ±15×10-6/K, and ±25×10-6/K temperature coefficient options
  • ±0.05% and ±0.1% resistance tolerance options
  • 50V or 75V limiting element voltage
  • 150V maximum overload voltage
  • 47Ω to 47kΩ resistance range
  • -55°C to +155°C category temperature range

Videos

Yayınlandı: 2022-09-06 | Güncellenmiş: 2024-03-12