- Ana Sayfa
- EN YENİ Ürünler
- Kategoriye Göre Yeni
- Pasif bileşenler
- Kondansatör
- Süperkondansatörler / Ultrakondansatörler
- EDLC Supercapacitors - Eaton Electronics
Eaton Electronics EDLC Supercapacitors
Eaton Electronics Supercapacitors are ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction. Combined with high-performance materials, this construction allows Eaton Electronics to provide various capacitor solutions specifically tailored to applications ranging from a few microamps to hundreds of amps.Features
- Various terminations
- Connector
- Radial
- Screw
- SMD/SMT
- Snap-in
- Stud-threaded
- Through-hole
- 2.5VDC to 315VDC voltage ratings
- Up to ±80% tolerance
- 230µΩ to 75Ω ESR range
- Horizontal or vertical orientation
- Long life
Additional Resources
Featured Supercapacitors
Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors
Offers high reliability, high power, low ESR, and ultra-high capacitance energy storage.
Eaton Electronics KV Coin Cell Supercapacitors
5.0V rated operating voltage and a temperature range of -25°C to +70°C (KVR) or -40°C to +85°C.
Eaton Electronics TVA AEC-Q200 Supercapacitors
High reliability, high power, ultra-high capacitance energy storage devices with EDLC construction.
Eaton Electronics TV Supercapacitors
Drop-in replacement for HB or HV products, higher power at a reduced size, double operating life.
Eaton Electronics KW Coin Cell Supercapacitors
Smallest available package size and lowest ESR in a full -40°C to +85°C operating temperature range.
PowerStor / Eaton PHV Supercapacitors
Offers ultra-high capacitance and ultra-low ESR for high power density.
Eaton Electronics HV 2.7V Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices.
Eaton Electronics KR Coin Cell Super Caps
Ranges from a few micro-amps for several days to several amps for milliseconds.
Eaton Electronics PHVL Supercapacitors
High reliability, high power, ultra-high capacitance energy storage devices with ELDC construction.
Eaton Electronics PTV Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices with EDLC construction.
Eaton Electronics 16V XVM Supercapacitor Modules
Higher voltage, power or discharge time through series or parallel connection of multiple modules.
Eaton Electronics XL60 Supercapacitors
High energy for backup applications and high power for cycling applications and engine starting.
Eaton Electronics PHB Supercapacitors
Low ESR for high power density, 1.5F to 5F capacitance, -25°C to +85°C operating temperature.
Eaton Electronics HB 2.5V Supercapacitors
High-reliability, high-power, ultra-high capacitance energy storage devices.
Eaton Electronics PowerStor M & PM Series Supercapacitors
Electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials.
Eaton Electronics P Series Supercapacitors
Ultra-high capacitance using EDLC construction and high-performance materials.
Eaton Electronics Supercapacitor Modules
Constructed by combining multiple supercapacitor cells to boost the overall energy and power output.
Eaton Electronics 3.0V XT Supercapacitors
Unique, ultra-high capacitance devices for high energy density.
Eaton Electronics XB & XV Supercapacitors
Offer large capacitance, ultra-low ESR, and long cycle life.
Eaton Electronics XLM62 SuperCapacitor Module
Features low ESR (6.7mΩ), high efficiency (>98%), and an operating life of up to 20 years.
Eaton Electronics XTM-18 Supercapacitor
Provides millions of charge/discharge cycles & up to 20yrs of operating life with EDLC construction.
Related Supercapacitors
Eaton Cylindrical Supercapacitors
Features large capacitance for high energy density and utilizes EDLC construction.
Related Applications
Eaton Energy Storage
Supercapacitors that support energy storage applications in power generation, grid, and user side.
Eaton Electronics 5G Applications
Offers a range of high-reliability components that are needed to drive 5G forward.
- Eaton Electronics