RECOM Power RPMH-0.5 Evaluation Boards
RECOM Power RPMH-0.5 Evaluation Boards are a ready-to-go evaluation platform for RPMH-0.5 Switching Regulator Modules. These RECOM Power boards do not require soldering and are designed for rapid performance and EMC filter evaluation to speed up the time to market. The RPMH-0.5-EVM-1 generates a constant output voltage with an output current of up to 0.5A from an external DC source. All of the functions of the RPMH-0.5 can be evaluated. This includes trimming, sequencing, control, and sensing. The behaviors in overload and overtemperature can also be evaluated before the design-in. Typical applications include a 48V bus, industrial transportation, E-mobility, and more.Features
- Evaluation platform for RECOM Power RPMH-0.5 Switching Regulator Modules
- Ready-to-go evaluation board
- No soldering necessary
- Allows the evaluation of output voltage setting, control, power good, sense, and UVLO threshold
- Thermal design considerations included
- Output voltage trimming
- EMC Class B filter on-board
- Enable pin
- UVLO voltage select
- Selectable sense function
- Test points on board
- Designed for rapid performance and EMC filter evaluation to speed up time to market
Applications
- 48V bus
- Industrial transportation
- E-mobility
- Single solar panels
- Bias supplies for MPP tracking
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-04-11