Sanyo Denki IP68 Rated Fans for Driver Comfort Applications
Sanyo Denki provides various IP68 cooling fans and blowers that are suitable for numerous off-road applications where robust protection of the fan is vital. These IP68-rated fans are part of the cooling unit and push or pull air to the surface of the driver's seat. The blowers push air directly to blow off dust from near the driver and boast low noise and vibration, corrosion resistance, and a robust electrical design. Various sizes are available for these fans and blowers, from 40mm x 28mm to 140mm x 51mm dimensions. Sanyo Denki Driver Comfort products are ideal for lawnmowers, ATVs, tractor canopies, and other agricultural machinery.Features
- High static pressure and airflow
- Low noise and vibration
- IP68 ingress protection
- Corrosion resistance
- PWM speed control
- Robust electrical design and high reliability
Applications
- Tractor canopies
- Lawnmowers
- Tractor cabs
- ATVs
- Construction machinery
- Agricultural machinery
Application Examples
IP68 Rated Fan Features
Standard Fan vs IP68 Rated Fan
Yayınlandı: 2021-05-12
| Güncellenmiş: 2025-06-11