Yeni Optik Sensörler

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning into a single, compact device. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.
-
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.02.02.2026 -
DFRobot SEN0644 RS485 Waterproof Ambient Light SensorMeasures the intensity of light in different environments with a detection range of 0Lux to 200KLux.29.01.2026 -
DFRobot SEN0642 RS485 UV Intensity Measurement SensorDesigned to measure UV intensity and UV index within the 290nm to 390nm wavelength range.28.01.2026 -
DFRobot SEN0641 RS485 PAR SensorDesigned to measure light within the 400nm to 700nm spectral range.28.01.2026 -
DFRobot SEN0640 RS485 Photoelectric Solar Radiation SensorDesigned to measure solar radiation in the 400nm to 1100 nm spectral range.28.01.2026 -
ams OSRAM SFH 270xH Broadband Harsh Finish PhotodiodesEngineered with a durable surface finish that resists scratches and assembly-related wear.01.12.2025 -
ROHM Semiconductor RPR-0730 Photo ReflectorAnalog optical sensor with an infrared VCSEL (IrVCSEL) and a phototransistor.06.11.2025 -
Vishay VT17x Transmissive SensorsFeatures an infrared emitter and one (VT171P) or two (VT172U) phototransistor detectors.31.10.2025 -
Vishay VEMD4210FX02 Ambient Light SensorThis ambient light sensor is a high-speed and highly sensitive PIN photodiode.27.10.2025 -
Vishay VEMD5525FX02 PIN Photodiode Ambient Light SensorsWith a 530nm peak sensitivity, these sensors closely match the spectral response of the human eye.22.10.2025 -
onsemi AR0233AT Hayabusa CMOS Image SensorsDelivers exceptional sensitivity for a wide variety of automotive applications.08.09.2025 -
Würth Elektronik WL-OSEN Reflective Optical Sensors1mm typical detection distance and a built-in daylight filter.20.08.2025 -
Murata IRS-D200ST00R1 Infrared SensorOffers a small size, reflowable SMD design, and a digital output.11.07.2025 -
onsemi AF013x Hyperlux™ ID 1.2MP iToF SensorsMatrix sensors for 3D imaging fast-moving objects.07.07.2025 -
Omron E3AS-HF ToF Laser SensorsToF photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away.26.06.2025 -
Marktech Optoelectronics MT03 Silicon PhotodiodesSpectral sensitivity wavelength ranging from 250nm to 1100nm, in a hermetic TO-5 metal can package.09.06.2025 -
onsemi Premier Reference Image Sensor Modules EcosystemEnables the development of intelligent, high-performance vision systems.26.05.2025 -
ams OSRAM TCS3448 14 Kanallı Çok Spektrumlu Renk SensörleriDesigned for precise color analysis and spectral matching in demanding applications.19.05.2025 -
Banner Engineering B25 Wide Beam SensorsSuperior performance across a wide beam, ensuring reliable detection of targets.10.04.2025 -
Texas Instruments OPT4041 Digital-Ambient Light SensorThis device measures the intensity of visible light in two independent channels.04.04.2025 -
onsemi AR0145CS Hyperlux™ SG Image Sensors1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V).25.03.2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18.03.2025 -
ams OSRAM TSL2522 Highly Sensitive Ambient Light SensorFeatures ambient light sensing & light flicker detection in a small OLGA package.04.03.2025 -
IDEC SA1N Subminiature Photoelectric SensorsCompact sensors with high accuracy and performance and a built-in amplifier.04.02.2025 -
Telemecanique XUN General-Purpose Photoelectric SensorsCompact design for excellent detection performance, making it suitable for tight production spaces.28.01.2025 -