STMicroelectronics STM705/706/708/813L Supervisors
STMicroelectronics STM705/706/708/813L Supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM707/708) as well as a power-fail comparator to provide the system with an early warning of impending power failure.The STMicroelectronics STM705/706/708/813L Supervisors are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package. Typical applications include computers, controllers, intelligent instruments, critical μP power monitoring, terminals, base stations, medical equipment, and set-top boxes.
Features
- 5V operating voltage
- Precision VCC monitor
- STM705/813L4.50V ≤ VRST ≤ 4.75V
- STM706/7084.25V ≤ VRST ≤ 4.50V
- RST and RST outputs
- 200ms (typ) trec
- Watchdog timer - 1.6s (typ)
- Manual reset input (MR)
- Power-fail comparator (PFI/PFO)
- Low supply current - 40μA (typ)
- Guaranteed RST (RST) assertion down to VCC=1.0V
- Operating temperature:
- -40°C to +85°C (industrial grade)
- -40°C to +125°C (automotive grade for the STM706 only)
- Lead-free and RoHS compliant
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical μP power monitoring
- Terminals
- Base stations
- Medical equipment
- Set-top box
Block Diagram
Yayınlandı: 2014-07-23
| Güncellenmiş: 2023-05-25