Yeni Fanlar ve Üfleyiciler

Sanyo Denki San Ace 52 9RA 52mm x 15mm Low Noise DC Fans deliver efficient cooling for low-power-consumption equipment such as medical devices and inverters. The noise level of these DC fans are reduced by 6dB(A), while power consumption has been reduced by about 56%. The San Ace 52 9RA DC fans are eco-friendly and designed to reduce the environmental impact of the product. These DC fans feature 10MΩ minimum insulation resistance at 500VDC, a 5V to 24V rated voltage range, and a 0.3W to 0.53W rated input power range. The low-noise DC fans operate from a -20°C to +70°C temperature range. Typical applications include chip mounters, servo amplifiers, and switching power supplies.
-
Sanyo Denki San Ace 52 9RA 52mm x 15mm Low Noise DC FansDeliver efficient cooling for low-power-consumption equipment such as medical devices and inverters.24.08.2026 -
Sanyo Denki San Ace 40 9RA 40mm Low Noise DC FansDelivers efficient cooling for high-density equipment such as inverters and medical equipment.30.06.2026 -
NMB Technologies IP68 Advanced Potting II DC Fans with PWMProtects against dust and water ingress and offers several benefits over Potting I methods.23.03.2026 -
Sunon High-Reliability DC Fans for EV Charging StationsHigh-reliability 2-ball DC fans optimized for the demanding thermal needs of EV charging stations.13.03.2026 -
Sanyo Denki San Ace 92AD 9AD High Airflow ACDC FansFeature high static pressure up to 76Pa and airflow up to 47.3CFM12.03.2026 -
ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial FansFeature innovative flow geometry and robust design, ideal for use in tough environmental conditions.05.03.2026 -
Same Sky 80mm DC Axial Fans80mm x 80mm frame size, multiple speed options, and pulse-width (PWM) modulation/tachometer wires.17.02.2026 -
L-Com 1U Fan UnitsMounts to standard 19" racks and cabinets to improve airflow and extend equipment lifespan.05.11.2025 -
Sunon PF Series 80x38 DC FansOffers dimensions of 80mm x 80mm x 38mm and is suitable for dispersing heat in tight spaces.04.11.2025 -
Sunon PF Series 60x25 FansIdeal for dissipating heat when space is limited and offers dimensions of 60mm x 60mm x 25mm.04.11.2025 -
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC FansFeature high static pressure, high airflow, long service life, and low power consumption.29.10.2025 -
Orion Fans OA280EC Series with 0-10V PWM and Tach EC FansOffer high-performance cooling with energy-efficient EC motors, available in 115V and 230V models.08.10.2025 -
Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC FansCounter-rotating fans with improved cooling performance in high impedance areas.29.09.2025 -
NMB Technologies Next-Gen High Performance 40mm Server FansOffers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.15.09.2025 -
Orion Fans OD6038-VXE High-Performance Vane Axial DC FansOffer high static pressure, vane axial frame, with 12V, 24V, and 48V options.15.09.2025 -
Orion Fans ODC10025 Compact 100x25mm DC Centrifugal BlowersSmall motorized impellers that include PWM speed control input and an open collector tach output.21.08.2025 -
Orion Fans OA109Y Series Plastic Frame 120mm AC FansFeature 115V and 230V rated voltage, 110CFM maximum airflow, and 0.37 maximum static pressure.21.08.2025 -
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC FansFeature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.19.08.2025 -
Orion Fans OEC355206 Series 355x206.2mm EC Centrifugal FanProvides high airflow and low power capabilities in a ball-bearing style package.18.08.2025 -
Orion Fans OEC404205 Series 404x204.7mm EC Centrifugal FansFeatures high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions.18.08.2025 -
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC FanOperates on about 36% less power while maintaining the same airflow and static pressure.29.07.2025 -
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC FansOffer high static pressure, improved airflow, and low power consumption.25.04.2025 -
ebm-papst Axial FansMoves air in a direction parallel to the fan's rotation axis, offers wide choice of sizes & options.12.02.2025 -
ebm-papst Centrifugal Fans & BlowersIdeally suited for applications where higher pressure is needed at lower airflow rates.12.02.2025 -
Orion Fans OE25079 250mm x 78.5mm Dual-Speed EC FansDual-speed fans that serve as a drop-in replacement for the discontinued OA200EC series.20.01.2025