Yeni Sensör Bağlantı Blokları

Advantech ADAM-250 16 DI/O Rugged IP67 Remote I/O Module is designed to meet the demands of outdoor and harsh environments, including mining, oil and gas, ports, railways, energy sites, and factory floors. Environments that face constant dust, moisture, vibration, and 24/7 operational pressure. The Advantech ADAM-250 overcomes challenges with IP67 protection, wide-temperature endurance, robust M12 machine-mount connectivity, and multi-protocol support, including PROFINET and IoT options. Its durable and user-friendly design ensures dependable operation in mission-critical environments.
-
Advantech ADAM-250 16 DI/O Sağlam IP67 Uzak I/O ModülüDesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.25.02.2026 -
Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs)Provides a fast way to make M12 connections in the field without threading individual connectors.21.08.2025 -
Banner Engineering JB Series Top-Mount I/O Junction BlocksFeatures multiple port, pinout, and output configurations for application scalability.23.01.2025 -
Banner Engineering R50 M12 Power SplittersProvides two independent A-code drops for powering any device that requires 4A.04.09.2024