Sunon IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.

Features

  • Ingress rating up to IP68
  • Quiet operation
  • Dual-conformal coating of motor assembly
  • Low power consumption
  • RoHS compliant
  • Halogen free

Applications

  • IT/telecom
  • Refrigeration
  • Outdoor LED lighting
  • Solar inverters
  • Outdoor surveillance and security

Videos

Yayınlandı: 2017-10-13 | Güncellenmiş: 2024-12-12