Sunon Mighty Mini Fans
Sunon Mighty Mini Fans and Blowers offer superior heat dissipation in a compact design, making them ideal for the limited space requirements of mobile devices. This series cools devices with a width and length range of 9mm to 30mm, with a thickness as low as 3mm. The compact fans also feature exceptionally low noise and low power consumption. Sunon Mighty Mini Fans and Blowers are rated IP55 or IP58, suitable for outdoor applications with protection from dust, dirt, water, and other non-corrosive material. By delivering optimal heat dissipation, high durability, and low power consumption, these fans and blowers can greatly improve the reliability and life expectancy of compact electronic devices.Features
- Compact fans ideal for mobile devices
- Low noise
- Low power consumption
- IP55 and IP58 rated
- 9mm to 30mm size range (length x width): 9mm to 30mm
- 3mm height
- Halogen free
- RoHS compliant
Applications
- Tablets
- Smartphones
- Pico projectors
- External hard drives
- Handheld consoles
- Portable media players
- Security and surveillance
Videos
Additional Resources
Yayınlandı: 2017-10-06
| Güncellenmiş: 2023-11-13