Toshiba TCR15AG LDO Voltage Regulators

Toshiba TCR15AG LDO Voltage Regulators provide efficient, low-noise power for Wi-Fi, cameras, and mobile devices that require highly regulated voltage and low power consumption. The TCR15AG LDO Voltage Regulators offer an ultra-low dropout voltage, high 95dB ripple rejection ratio, low inrush current, and fast load transient response of ±115mV.  

Housed in an ultra-small WCSP6F package, the TCR15AG regulators can drive a high current of 1.5A. This capability makes the TCR15AG components well-suited for power supply applications in Wi-Fi chipsets for smartphones, tablets, cameras, and wireless modules. TCR15AG regulators can also control power supplies in applications that require a high current, such as notebook PCs, digital camcorders, storage devices, and set-top boxes.

The TCR15AG components offer adjustable and fixed output voltages to support a wide range of power supply applications. TCR15AG's fixed output voltage ranges from 0.65V to 3.6V, while its adjustable output voltage ranges from 0.60V to 3.6V via external resistors.

Features

  • Low 125mV (typical) drop-out voltage at 1V/1.5A output
  • 1% voltage accuracy
  • Wide range of output voltages
    • Fixed output voltages from 0.65V to 3.6V
    • Adjustable output voltages from 0.6V to 3.6V
  • Fast -100/+115mV (typical) load transient response at 0.01A ⇔ 1.5A, COUT = 4.7μF
  • High ripple rejection ratio of 95dB (typical) at 1kHz
  • Overcurrent protection
  • Thermal shutdown
  • Auto-discharge
  • Inrush current reduction
  • Output voltage soft start
  • Under voltage lockout
  • Pull down connection between CONTROL and GND
  • Ultra-small package WCSP6F (0.8mm x 1.2mm (typical), t: 0.33mm (maximum)
  • Stable with over 4.7μF input capacitor, 1.0μF bias capacitor, and 4.7μF output ceramic capacitor

Applications

  • Wi-Fi chipsets and Wi-Fi power rails
  • Cameras
  • RF circuits
  • Notebook PCs
  • Digital camcorders
  • Storage devices
  • Set-top boxes
  • Smartphones
  • Voltage regulation up to 1500mA
  • 1.0V, 1.1V, and 1.2V power rails for analog CMOS sensors
  • DC-DC replacement for low-voltage bucking
  • For subsystems with access to battery power or 5V rail
  • Projects requiring small board space

Videos

Yayınlandı: 2018-01-11 | Güncellenmiş: 2023-02-01