Toshiba U-MOSIII MOSFETs

Toshiba U-MOSIII MOSFETs are single- and dual-channel MOSFETs ideal for high-speed switching applications. These Toshiba MOSFETs offer a low drain to source on-resistance and a low voltage gate drive.

Features

  • Logic-level gate drive
  • 0.0135Ω to 6.0Ω (@VGS = -2.5V) maximum drain-source on-resistance (RDS(ON))
  • -20V to +30V drain-source voltage (VDSS)
  • ±8V to ±10V gate-source voltage (VGSS)
  • -14A to 4.2A drain current (ID)
  • 0.1W to 1.25W power dissipation (PD)
  • 12pF to 3350pF input capacitance (CISS)

Applications

  • Switching voltage regulators
  • DC-DC converters
Yayınlandı: 2019-10-02 | Güncellenmiş: 2023-12-08