u-blox BMD-380 Bluetooth Module

u-blox BMD-380 BLUETOOTH® Module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee®) connectivity for portable and extremely low-power embedded systems. The BMD-380 module has an Arm® Cortex®-M4 with a Floating-Point Unit (FPU) processor, an integrated 2.4GHz transceiver, and an integrated antenna. This Bluetooth module provides a complete RF solution, allowing faster time to market. The BMD-380 module also reduces development costs and fully uses the Nordic Semiconductor nRF52840’s capabilities and peripherals.

The BMD-380 device is an ideal solution for designs that require Bluetooth 5 features or 802.15.4-based networking for Thread and Zigbee. This module features a built-in USB and 5.5V compatible DC/DC supply that reduces design complexity and BOM cost while expanding possible applications. The BMD-380 module is available in 9.5mm x 7.5mm x 1.5mm dimensions. Typical applications include home appliances, access control, the Internet of Things (IoT), home health care, advanced remote controls, smart energy management, and low-power sensor networks.

Features

  • Based on the Nordic Semiconductor nRF52840 SoC
  • Bluetooth 5 PHYs, LE 1M, LE 2M, and LE coded (long-range)
  • Bluetooth 5 features advertising extensions and channel selection algorithm #2
  • Bluetooth mesh
  • IEEE 802.15.4 with Thread and Zigbee support
  • Complete RF solution with integrated chip antenna
  • Arm Cortex-M4 with FPU 32-bit processor
  • Arm TrustZone® Cryptocell 310 security
  • 44 general-purpose I/O pins and low-power comparators
  • True random number generator
  • Integrated DC/DC converters
  • No external components required
  • Serial Wire Debug (SWD)
  • Temperature sensor
  • 20-channel CPU-independent Programmable Peripheral Interconnect (PPI)
  • Quadrature Demodulator (QDEC)
  • NFC-A tag interface for OOB pairing
     
     

Specifications

  • 1MB embedded flash memory
  • 256KB RAM
  • -40°C to 85°C temperature range
  • 12-bit/200 KSPS ADC
  • One full-speed USB (12Mbps)
  • Four SPI master/three slave (8Mbps)
  • Quad SPI with Execute in Place (XIP)
  • PWM 4 blocks x 4-channels each
  • Two 2-wire master/slave (I2C compatible)
  • I2S audio interface
  • Two UARTs (w/ CTS/RTS and DMA)
  • 5 x 32-bit timer/counters
  • 3 x 24-bit Real Timer Counters (RTC)
  • 9.5mm x 7.5mm x 1.5mm dimensions

Applications

  • Climate control
  • Lighting products
  • Safety and security
  • Home appliances
  • Access control
  • Internet of Things (IoT)
  • Home health care
  • Advanced remote controls
  • Smart energy management
  • Low-power sensor networks
  • Interactive entertainment devices
  • Environmental monitoring
  • Hotel automation
  • Office automation

Block Diagram

Block Diagram - u-blox BMD-380 Bluetooth Module
Yayınlandı: 2020-09-08 | Güncellenmiş: 2024-12-23